MICROCHIP ATA5575M1250-DDB
| Manufacturer | |
| MPN | ATA5575M1250-DDB |
| LCSC Part # | C2654871 |
| Packaging | - |
| Customer # | |
| Key Attributes | 100kHz to 150kHz Contactless Read/Write RFID IC |
| Datasheet | MICROCHIP ATA5575M1250-DDB |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| transmission rate | - | |
| Features | Energy harvesting;Built-in non-volatile memory | |
| Voltage - Supply | 6V~16V | |
| Frequency | 100kHz~150kHz | |
| agreement | EPC,ISO 14443,ISO 15693,NFC | |
| Interface | SPI;I2C;UART |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| transmission rate | - | |
| Features | Energy harvesting;Built-in non-volatile memory |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 6V~16V | |
| Frequency | 100kHz~150kHz | |
| agreement | EPC,ISO 14443,ISO 15693,NFC | |
| Interface | SPI;I2C;UART |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Contactless power supply
- Contactless read/write data transfer
- RF frequency f_RF from 100kHz to 150kHz
- 128-bit EEPROM user memory: 16 bytes (8 bits per byte)
- 8-bit configuration memory
- High Q antenna tolerance due to built-in options
- Access control applications
- Unique data format (Manchester encoding, RF/64)
- 40-bit data memory
- 15-bit parity memory
- 9-bit header memory
- On-chip trimming antenna capacitor
- 330pF ±3
- 250pF ±3
- Large pad 200μm x 400μm
- Large pad 200μm x 400μm with 25μm gold bumps for direct coil bonding
- Additional options:
- Direct access mode
- OTP function
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| transmission rate | - | |
| Features | Energy harvesting;Built-in non-volatile memory | |
| Voltage - Supply | 6V~16V | |
| Frequency | 100kHz~150kHz | |
| agreement | EPC,ISO 14443,ISO 15693,NFC | |
| Interface | SPI;I2C;UART |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| transmission rate | - | |
| Features | Energy harvesting;Built-in non-volatile memory |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 6V~16V | |
| Frequency | 100kHz~150kHz | |
| agreement | EPC,ISO 14443,ISO 15693,NFC | |
| Interface | SPI;I2C;UART |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Contactless power supply
- Contactless read/write data transfer
- RF frequency f_RF from 100kHz to 150kHz
- 128-bit EEPROM user memory: 16 bytes (8 bits per byte)
- 8-bit configuration memory
- High Q antenna tolerance due to built-in options
- Access control applications
- Unique data format (Manchester encoding, RF/64)
- 40-bit data memory
- 15-bit parity memory
- 9-bit header memory
- On-chip trimming antenna capacitor
- 330pF ±3
- 250pF ±3
- Large pad 200μm x 400μm
- Large pad 200μm x 400μm with 25μm gold bumps for direct coil bonding
- Additional options:
- Direct access mode
- OTP function
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

