ST M24SR64-YDW6T/2
| Fabricante | |
| N.º de pieza fab. | M24SR64-YDW6T/2 |
| Nº LCSC | C2654823 |
| Emb. | TSSOP-8 |
| Número de Cliente | |
| Atrib. clave | Dynamic NFC/RFID tag IC with 64-Kbit EEPROM, NFC Forum Type 4 Tag and I2C interface |
| Hoja de Datos | |
| Conformidad con RoHS | 3 documentos disponibles |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Fabricante | ST | |
| Emb. | TSSOP-8 | |
| transmission rate | 106Kbit/s | |
| Features | Built-in non-volatile memory;Energy harvesting | |
| Voltage - Supply | 2.7V~5.5V | |
| Frequency | 13.56MHz | |
| agreement | NFC,ISO 14443A | |
| Interface | I2C |
| Tipo | Descripción | |
|---|---|---|
| Categoría | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Fabricante | ST | |
| Emb. | TSSOP-8 | |
| transmission rate | 106Kbit/s | |
| Features | Built-in non-volatile memory;Energy harvesting |
| Tipo | Descripción | |
|---|---|---|
| Voltage - Supply | 2.7V~5.5V | |
| Frequency | 13.56MHz | |
| agreement | NFC,ISO 14443A | |
| Interface | I2C |
Descripción
The M24SR64-Y device is a dynamic NFC/RFID tag IC with a dual interface. It embeds an EEPROM memory. It can be operated from an I²C interface or by a 13.56 MHz RFID reader or an NFC phone. The I²C interface uses a two-wire serial interface, consisting of a bidirectional data line and a clock line. It behaves as a slave in the I²C protocol. The RF protocol is compatible with ISO/IEC 14443 Type A and NFC Forum Type 4 Tag.
Características
- I²C interface:
- Two-wire I²C serial interface supports 1 MHz protocol
- Single supply voltage: 2.7 V to 5.5 V
- Contactless interface:
- NFC Forum Type 4 Tag
- ISO/IEC 14443 Type A
- 106 Kbps data rate
- Internal tuning capacitance: 25 pF
- Memory:
- 8-Kbyte (64-kbit) EEPROM
- Support of NDEF data structure
- Data retention: 200 years
- Write cycle endurance:
- 1 million Write cycles at 25 °C
- 600k Write cycles at 85 °C
- 500k Write cycles at 105 °C
- Read up to 246 bytes in a single command
- Write up to 246 bytes in a single command
- 7 bytes unique identifier (UID)
- 128 bits passwords protection
- Package:
- 8-lead small-outline package (SO8) ECOPACK2
- TSSOP8 ECOPACK2
- UFDFPN8 ECOPACK2
- Digital pad:
- GPO: configurable General Purpose Output
- RF disable: activation/deactivation of RF commands
- Temperature range:
- From - 40 °C up to 105 °C for I²C operation
- From - 40 °C up to 85 °C for RF operation
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 1.5629 | $ 1.56 |
| 10+ | $ 1.5261 | $ 15.26 |
| 30+ | $ 1.5016 | $ 45.05 |
| 100+ | $ 1.3989 | $ 139.89 |
Encapsulado Estándar4000/Full Reel | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Fabricante | ST | |
| Emb. | TSSOP-8 | |
| transmission rate | 106Kbit/s | |
| Features | Built-in non-volatile memory;Energy harvesting | |
| Voltage - Supply | 2.7V~5.5V | |
| Frequency | 13.56MHz | |
| agreement | NFC,ISO 14443A | |
| Interface | I2C |
| Tipo | Descripción | |
|---|---|---|
| Categoría | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Fabricante | ST | |
| Emb. | TSSOP-8 | |
| transmission rate | 106Kbit/s | |
| Features | Built-in non-volatile memory;Energy harvesting |
| Tipo | Descripción | |
|---|---|---|
| Voltage - Supply | 2.7V~5.5V | |
| Frequency | 13.56MHz | |
| agreement | NFC,ISO 14443A | |
| Interface | I2C |
Descripción
The M24SR64-Y device is a dynamic NFC/RFID tag IC with a dual interface. It embeds an EEPROM memory. It can be operated from an I²C interface or by a 13.56 MHz RFID reader or an NFC phone. The I²C interface uses a two-wire serial interface, consisting of a bidirectional data line and a clock line. It behaves as a slave in the I²C protocol. The RF protocol is compatible with ISO/IEC 14443 Type A and NFC Forum Type 4 Tag.
Características
- I²C interface:
- Two-wire I²C serial interface supports 1 MHz protocol
- Single supply voltage: 2.7 V to 5.5 V
- Contactless interface:
- NFC Forum Type 4 Tag
- ISO/IEC 14443 Type A
- 106 Kbps data rate
- Internal tuning capacitance: 25 pF
- Memory:
- 8-Kbyte (64-kbit) EEPROM
- Support of NDEF data structure
- Data retention: 200 years
- Write cycle endurance:
- 1 million Write cycles at 25 °C
- 600k Write cycles at 85 °C
- 500k Write cycles at 105 °C
- Read up to 246 bytes in a single command
- Write up to 246 bytes in a single command
- 7 bytes unique identifier (UID)
- 128 bits passwords protection
- Package:
- 8-lead small-outline package (SO8) ECOPACK2
- TSSOP8 ECOPACK2
- UFDFPN8 ECOPACK2
- Digital pad:
- GPO: configurable General Purpose Output
- RF disable: activation/deactivation of RF commands
- Temperature range:
- From - 40 °C up to 105 °C for I²C operation
- From - 40 °C up to 85 °C for RF operation
C2654823 Biblioteca EasyEDA
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

