NXP SL3S1002FTB1,115
| Manufacturer | |
| MPN | SL3S1002FTB1,115 |
| LCSC Part # | C2654813 |
| Packaging | XSON-3(1x1.5) |
| Customer # | |
| Key Attributes | UHF RFID Tag Chip Compliant with EPCglobal Gen2 Standard |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | NXP | |
| Packaging | XSON-3(1x1.5) | |
| Voltage - Supply | - | |
| Frequency | 840MHz~960MHz | |
| agreement | EPC |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | NXP | |
| Packaging | XSON-3(1x1.5) |
| Type | Description | |
|---|---|---|
| Voltage - Supply | - | |
| Frequency | 840MHz~960MHz | |
| agreement | EPC |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | NXP | |
| Packaging | XSON-3(1x1.5) | |
| Voltage - Supply | - | |
| Frequency | 840MHz~960MHz | |
| agreement | EPC |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | NXP | |
| Packaging | XSON-3(1x1.5) |
| Type | Description | |
|---|---|---|
| Voltage - Supply | - | |
| Frequency | 840MHz~960MHz | |
| agreement | EPC |
Help & FeedbackShow similar products (0) >
C2654813 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

