TI WL1835MODGBMOCT
| Manufacturer | |
| MPN | WL1835MODGBMOCT |
| LCSC Part # | C2654702 |
| Packaging | QFM-100 |
| Customer # | |
| Key Attributes | WiLink 8 Single-Band Combo Module - Wi-Fi and Bluetooth |
| Datasheet | TI WL1835MODGBMOCT |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | TI | |
| Packaging | QFM-100 | |
| Frequency Range | 2.4GHz | |
| Voltage - Supply | 2.9V~4.8V | |
| Output Power | 17.3dBm | |
| Wireless Standard | IEEE802.11b/g/n;Bluetooth5.1 | |
| Sensitivity | -96.3dBm | |
| Receive Current | 49mA | |
| Interface | SDIO;UART | |
| Operating Temperature | -20℃~+70℃ | |
| Current Of Transmitting | 420mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | TI | |
| Packaging | QFM-100 | |
| Frequency Range | 2.4GHz | |
| Voltage - Supply | 2.9V~4.8V | |
| Output Power | 17.3dBm |
| Type | Description | |
|---|---|---|
| Wireless Standard | IEEE802.11b/g/n;Bluetooth5.1 | |
| Sensitivity | -96.3dBm | |
| Receive Current | 49mA | |
| Interface | SDIO;UART | |
| Operating Temperature | -20℃~+70℃ | |
| Current Of Transmitting | 420mA |
Introduction
TI's certified WiLink 8 module features a power-optimized design, offering high data throughput and extended range. It also supports the coexistence of Wi-Fi and Bluetooth (only applicable to WL1835MOD). The WL18x5MOD device is a dual-antenna solution for 2.4GHz modules. This device is certified by FCC, IC, ETSI/CE, and TELEC, and is suitable for access points (APs) and clients. TI provides drivers for advanced operating systems such as Linux, Android, WinCE, and RTOS.
Features
- Integrated RF, PA, clock, RF switch, filter, passive components, and PMU; rapid hardware design via TI module companion materials and reference designs
- Operating temperature: -20°C to 70°C
- Compact package: 13.3mm×13.4mm×2mm, 100-pin MOC package
- Chip antenna certified by FCC, IC, ETSI/CE, and TELEC
- WLAN baseband processor and RF transceiver supporting IEEE 802.11a, 802.11b, 802.11g, and 802.11n
- 2.4GHz 20MHz and 40MHz SISO, and 2.4GHz 20MHz 2×2 MIMO for high data throughput: 80Mbps (TCP), 100Mbps (UDP)
- 2.4GHz MRC for extended range
- Fully calibrated: no production calibration required
- 4-bit SDIO host interface support
- Wi-Fi Direct concurrent operation (multi-channel, multi-role)
- Bluetooth 4.1 and CSA2 HCI transport support for Bluetooth transmission over UART
- Dedicated audio processor supporting SBC encoding + A2DP
- Dual-mode Bluetooth and BLE
- Bluetopia + LE certified stack (provided by TI)
- Reduced design overhead
- Simultaneous WiLink8 configuration on both roles (STA and AP) for direct connection of differentiated use cases to other Wi-Fi devices on separate RF channels (Wi-Fi networks)
- Best-in-class Wi-Fi for high-performance audio and video streaming reference applications, with coverage up to 1.4× that of a single antenna
- Multiple provisioning methods for single-step indoor device Wi-Fi onboarding
- Minimum Wi-Fi power consumption during connection idle (<800μA)
- Configurable wake-on-WLAN filter with system wake-up only — Wi-Fi/Bluetooth single-antenna coexistence
Applications
- IoT
- Multimedia consumer electronics
- Home appliances and white goods
- Industrial and home automation
- Smart gateways and metering
- Video conferencing
- Video cameras and security equipment
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | TI | |
| Packaging | QFM-100 | |
| Frequency Range | 2.4GHz | |
| Voltage - Supply | 2.9V~4.8V | |
| Output Power | 17.3dBm | |
| Wireless Standard | IEEE802.11b/g/n;Bluetooth5.1 | |
| Sensitivity | -96.3dBm | |
| Receive Current | 49mA | |
| Interface | SDIO;UART | |
| Operating Temperature | -20℃~+70℃ | |
| Current Of Transmitting | 420mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | TI | |
| Packaging | QFM-100 | |
| Frequency Range | 2.4GHz | |
| Voltage - Supply | 2.9V~4.8V | |
| Output Power | 17.3dBm |
| Type | Description | |
|---|---|---|
| Wireless Standard | IEEE802.11b/g/n;Bluetooth5.1 | |
| Sensitivity | -96.3dBm | |
| Receive Current | 49mA | |
| Interface | SDIO;UART | |
| Operating Temperature | -20℃~+70℃ | |
| Current Of Transmitting | 420mA |
Introduction
TI's certified WiLink 8 module features a power-optimized design, offering high data throughput and extended range. It also supports the coexistence of Wi-Fi and Bluetooth (only applicable to WL1835MOD). The WL18x5MOD device is a dual-antenna solution for 2.4GHz modules. This device is certified by FCC, IC, ETSI/CE, and TELEC, and is suitable for access points (APs) and clients. TI provides drivers for advanced operating systems such as Linux, Android, WinCE, and RTOS.
Features
- Integrated RF, PA, clock, RF switch, filter, passive components, and PMU; rapid hardware design via TI module companion materials and reference designs
- Operating temperature: -20°C to 70°C
- Compact package: 13.3mm×13.4mm×2mm, 100-pin MOC package
- Chip antenna certified by FCC, IC, ETSI/CE, and TELEC
- WLAN baseband processor and RF transceiver supporting IEEE 802.11a, 802.11b, 802.11g, and 802.11n
- 2.4GHz 20MHz and 40MHz SISO, and 2.4GHz 20MHz 2×2 MIMO for high data throughput: 80Mbps (TCP), 100Mbps (UDP)
- 2.4GHz MRC for extended range
- Fully calibrated: no production calibration required
- 4-bit SDIO host interface support
- Wi-Fi Direct concurrent operation (multi-channel, multi-role)
- Bluetooth 4.1 and CSA2 HCI transport support for Bluetooth transmission over UART
- Dedicated audio processor supporting SBC encoding + A2DP
- Dual-mode Bluetooth and BLE
- Bluetopia + LE certified stack (provided by TI)
- Reduced design overhead
- Simultaneous WiLink8 configuration on both roles (STA and AP) for direct connection of differentiated use cases to other Wi-Fi devices on separate RF channels (Wi-Fi networks)
- Best-in-class Wi-Fi for high-performance audio and video streaming reference applications, with coverage up to 1.4× that of a single antenna
- Multiple provisioning methods for single-step indoor device Wi-Fi onboarding
- Minimum Wi-Fi power consumption during connection idle (<800μA)
- Configurable wake-on-WLAN filter with system wake-up only — Wi-Fi/Bluetooth single-antenna coexistence
Applications
- IoT
- Multimedia consumer electronics
- Home appliances and white goods
- Industrial and home automation
- Smart gateways and metering
- Video conferencing
- Video cameras and security equipment
C2654702 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A992C |
| CNHTS | 8517629200 |
| USHTS | 8517620090 |
| TARIC | 8517620000 |
| CAHTS | 8517620090 |
| BRHTS | 85176299 |
| INHTS | 85176290 |
| MXHTS | 8517.62.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A992C |
| CNHTS | 8517629200 |
| USHTS | 8517620090 |
| TARIC | 8517620000 |
| Type | Details |
|---|---|
| CAHTS | 8517620090 |
| BRHTS | 85176299 |
| INHTS | 85176290 |
| MXHTS | 8517.62.99 |



