LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SKYWORKS SKY85728-11

Manufacturer
MPN
SKY85728-11
LCSC Part #
C2654418
Packaging
QFN-24(3x5)
Customer #
Key Attributes
5 GHz WLAN Front-End Module
DatasheetSKYWORKS SKY85728-11
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Front End (LNA + PA)
ManufacturerSKYWORKS
PackagingQFN-24(3x5)
FeaturesBuilt-in power detector;Low-power mode
Current - Supply-
Operating Temperature-
Voltage - Supply-
Frequency Range5GHz

Introduction

AI Translation

The SKY85728- 11 is a highly integrated, 5 GHz front- end module (FEM) incorporating a 5 GHz single- pole, double- throw (SPDT) transmit/receive (T/R) switch, a 5 GHz high- gain low- noise amplifier (LNA) with bypass, and a 5 GHz power amplifier (PA) intended for high- power 802.11ac applications and systems. The LNA and PA disable functions ensure low leakage current in the off mode. An integrated power detector is included to provide closed- loop power control within the system. The device is provided in a compact, 24- pin 3 × 5 mm Quad Flat No- Lead (QFN) package, which may reduce the front- end board space by more than 50 percent.

Features

AI Translation
  • Integrated high- performance 5 GHz PA, LNA with bypass, and T/R switch
  • Fully matched input and output
  • Integrated power detector and directional coupler
  • Transmit gain: 32 dB
  • Receive gain: >15 dB
  • Output power: +22.5 dBm @ - 35 dB DEVM, HT80, MCS9, 5 V
  • Output power: +23 dBm @ - 30 dB DEVM, HT40, MCS7, 5 V
  • Small QFN (24- pin, 3 × 5 mm) package (MSL3, 260°C per JEDEC J- STD- 020)

Applications

AI Translation
  • 802.11ac networking and personal computing systems
  • PC cards, PCMCIA cards, mini- cards, and half mini- cards
  • WLAN- enabled wireless video systems