Kyocera AVX CP0603A1960HNTR
| Manufacturer | |
| MPN | CP0603A1960HNTR |
| LCSC Part # | C2654345 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 0.75dB 19dB 10.5dB 1.93GHz~1.99GHz 0603 RF Directional Coupler RoHS |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Kyocera AVX | |
| Packaging | 0603 | |
| Insertion Loss | 0.75dB | |
| Return Loss | 19dB | |
| Coupling Factor | 10.5dB | |
| Frequency Range | 1.93GHz~1.99GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Kyocera AVX | |
| Packaging | 0603 | |
| Insertion Loss | 0.75dB |
| Type | Description | |
|---|---|---|
| Return Loss | 19dB | |
| Coupling Factor | 10.5dB | |
| Frequency Range | 1.93GHz~1.99GHz |
Introduction
The ITF LGA Coupler is based on thin-film multilayer technology. The technology provides a miniature part with excellent high frequency performance and rugged construction for reliable automatic assembly. The ITF Coupler is offered in a variety of frequency bands compatible with various types of high frequency wireless systems.
These jigs are designed for testing the CP0402 and CP0603 High Directivity Couplers using a Vector Network Analyzer. They consist of a dielectric substrate, having 50Ω microstrips as conducting lines and a bottom ground plane located at a distance of 0.254mm (0.010”) from the microstrips. The substrate used is Neltec’s NH9338ST0254C1BC. The connectors are SMA type (female), ‘Johnson Components Inc.’ Product P/N: 142-0701-841.
Features
- Inherent Low Profile
- Self Alignment during Reflow
- Excellent Solderability
- Low Parasitics
- Better Heat Dissipation
- Operating/Storage Temp -40℃ to +85℃
- Power Rating 5W RF Cont
Applications
- 4G LTE
- 5G LTE
- Base Stations
- Automotive
- Industrial
- Mobile Communications
- Satellite TV Receivers
- GPS
- Vehicle Location Systems
- Wireless LAN’s
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Kyocera AVX | |
| Packaging | 0603 | |
| Insertion Loss | 0.75dB | |
| Return Loss | 19dB | |
| Coupling Factor | 10.5dB | |
| Frequency Range | 1.93GHz~1.99GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Kyocera AVX | |
| Packaging | 0603 | |
| Insertion Loss | 0.75dB |
| Type | Description | |
|---|---|---|
| Return Loss | 19dB | |
| Coupling Factor | 10.5dB | |
| Frequency Range | 1.93GHz~1.99GHz |
Introduction
The ITF LGA Coupler is based on thin-film multilayer technology. The technology provides a miniature part with excellent high frequency performance and rugged construction for reliable automatic assembly. The ITF Coupler is offered in a variety of frequency bands compatible with various types of high frequency wireless systems.
These jigs are designed for testing the CP0402 and CP0603 High Directivity Couplers using a Vector Network Analyzer. They consist of a dielectric substrate, having 50Ω microstrips as conducting lines and a bottom ground plane located at a distance of 0.254mm (0.010”) from the microstrips. The substrate used is Neltec’s NH9338ST0254C1BC. The connectors are SMA type (female), ‘Johnson Components Inc.’ Product P/N: 142-0701-841.
Features
- Inherent Low Profile
- Self Alignment during Reflow
- Excellent Solderability
- Low Parasitics
- Better Heat Dissipation
- Operating/Storage Temp -40℃ to +85℃
- Power Rating 5W RF Cont
Applications
- 4G LTE
- 5G LTE
- Base Stations
- Automotive
- Industrial
- Mobile Communications
- Satellite TV Receivers
- GPS
- Vehicle Location Systems
- Wireless LAN’s
C2654345 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

