LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SILICON LABS SI2182-B60-GMR product image
Images for reference only

SILICON LABS SI2182-B60-GMR

Manufacturer
MPN
SI2182-B60-GMR
LCSC Part #
C2654233
Packaging
QFN-48-EP(7x7)
Customer #
Key Attributes
QFN-48-EP(7x7) RF Misc ICs and Modules RoHS
DatasheetSILICON LABS SI2182-B60-GMR
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.9662$ 9.97
200+$ 3.8575$ 771.50
500+$ 3.7211$ 1860.55
1,000+$ 3.6545$ 3654.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Misc ICs and Modules
ManufacturerSILICON LABS
PackagingQFN-48-EP(7x7)
FeaturesWith lock detection function

Introduction

AI Translation

The Si2182 integrates digital demodulators for the Japanese and South American terrestrial ISDB-T standard and for all first and second generation DVB standards (DVB-T2/T/C/S/S2 and S2X) in a single advanced CMOS die. Leveraging Silicon Labs' proven digital demodulation architecture, the Si2182 achieves excellent reception performance for each media while significantly minimizing front-end design complexity, cost, and power dissipation. Connecting the Si2182 to a hybrid TV tuner or digital only tuner, such as Silicon Labs' Si217x/5x/4x devices, results in a high-performance and cost optimized TV or STB front-end solution.

Leveraging significant field experience in DVB terrestrial demodulation (DVB-T2/T), Silicon Labs’ internally-developed ISDB-T demodulator can accept standard or low-IF inputs (differential) and complies with the Brazilian SBTVD-T terrestrial specifications (ABNT NBR 16.601 and 15.604). Main features include fast channel scan, very short lock times, state of the art CCI performance, partial reception, and auxiliary channels decoding.

DVB-T2/T, DVB-S2/S and DVB-C demodulators are next-generation enhanced versions of proven and broadly-used Silicon Labs’ Si2169/68/67/66/64/62/60 devices. DVB-T2-Lite (ETSI EN 302 755-V1.3.1) compatibility is also supported.

The satellite reception allows demodulating widespread DVB-S, DIRECTV (DSS), DVB-S2, DIRECTV (AMC) legacy standards, and new Part II of DVB-S2 (S2X) satellite broadcast standard. A zero-IF interface (differential) allows for a seamless connection to market proven satellite silicon tuners. Si2182 embeds DiSEqC 2.0 LNB interface for satellite dish control and an equalizer to compensate for echoes in long cable feeds from the antenna to the satellite tuner input.

The cable reception allows demodulating widely deployed DVB-C legacy standard (ITU-T J.83 Annex A/C) and the Americas' cable standard (ITU-T J.83 Annex B).

The Si2182 offers an on-chip blind scan algorithm for DVB-S/S2/ S2X and DVB-C/C2 standards, as well as a blind lock function. The Si2182 programmable transport stream output interface provides a flexible range of output modes and is fully compatible with all MPEG decoders or conditional access modules to support any customer application.

Features

AI Translation
  • Pin-to-pin compatible with all Si216x/8x single demods family
  • API compatible with all single and dual demods families
  • ISDB-T (ABNT NBR 16.601 and 15.604) - 6, 7, and 8 MHz bandwidth - Partial reception supported - AC1 and AC2 decoding
  • DVB-T2 (ETSI EN 302 755-V1.4.1) with T2-Lite (Annex I) - Bandwidth: 1.7, 5, 6, 7, and 8 MHz (and extended BW) - NorDig Unified 2.5 and D-Book 8 compliant
  • DVB-S2 (ETSI EN 302 307-1 V1.4.1) - QPSK/8PSK demodulator
  • DVB-S2X (ETSI EN302 307-2 V1.1.1) - QPSK/8PSK, 8/16/32APSK demodulator - Roll-off factors from 0.05 to 0.35
  • DVB-T (ETSI EN 300 744) - OFDM demodulator and enhanced FEC decoder - NorDig Unified 2.5 and D-Book 8 compliant
  • DVB-C (ETSI EN 300 429) and ITU-T J.83 Annex A/B/C - QAM demodulator and FEC decoder - 1 to 7.2 MSymbol/s
  • DVB-S and DSS supported - QPSK demodulator and enhanced FEC decoder
  • 1 to 45 MSymbol/s for all satellite standards (≤ 40 MSps in 32APSK)
  • LDPC and BCH FEC decoding for T2 and S2 standards
  • I2C serial bus interfaces (master and host)
  • Firmware control (embedded ROM/NVM)
  • Upgradeable with patch download via I2C or fast SPI
  • Flexible TS output interface (serial, parallel, and slave)
  • DiSEqC 2.0 interface and Unicable support for satellite
  • Fast lock times for all media
  • Low power consumption
  • Two power supplies: 1.2 and 3.3 V
  • 7x7 mm, QFN-48 pin package, Pb-free/RoHS compliant

Applications

AI Translation
  • iDTV: on-board design or in a NIM
  • Advanced multimedia STB, PVR, and Blu-ray recorders
  • PC-TV accessories

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SI2182-B60-GMSILICON LABSQFN-48-EP(7x7)0$ 10.7796