MAXIM MAX2016ETI+T
| Manufacturer | |
| MPN | MAX2016ETI+T |
| LCSC Part # | C2654230 |
| Packaging | VQFN-28-EP(5x5) |
| Customer # | |
| Key Attributes | LF-to-2.5GHz Dual Logarithmic Detector/Controller |
| Datasheet | MAXIM MAX2016ETI+T |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Detectors | |
| Manufacturer | MAXIM | |
| Packaging | VQFN-28-EP(5x5) | |
| Accuracy | - | |
| Input Range | -70dBm~10dBm;-55dBm~12dBm;-52dBm~12dBm;-45dBm~7dBm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~3.6V;4.75V~5.25V |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Detectors | |
| Manufacturer | MAXIM | |
| Packaging | VQFN-28-EP(5x5) | |
| Accuracy | - |
| Type | Description | |
|---|---|---|
| Input Range | -70dBm~10dBm;-55dBm~12dBm;-52dBm~12dBm;-45dBm~7dBm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~3.6V;4.75V~5.25V |
Introduction
The MAX2016 dual logarithmic detector/controller is a fully integrated system designed for measuring and comparing power, gain/loss, and voltage standing-wave ratio (VSWR) of two incoming RF signals. An internal broadband impedance match on the two differential RF input ports allows for the simultaneous monitoring of signals ranging from low frequency to 2.5GHz. The MAX2016 uses a pair of logarithmic amplifiers to detect and compare the power levels of two RF input signals. The device internally subtracts one power level from the other to provide a DC output voltage that is proportional to the power difference (gain). The MAX2016 can also measure the return loss/VSWR of an RF signal by monitoring the incident and reflected power levels associated with any given load. A window detector is easily implemented by using the on-chip comparators, OR gate, and 2V reference. This combination of circuitry provides an automatic indication of when the measured gain is outside a programmable range. Alarm monitoring can thus be implemented for detecting high-VSWR states (such as open or shorted loads). The MAX2016 operates from a single +2.7V to +5.25V power supply and is specified over the extended -40°C to +85°C temperature range. The MAX2016 is available in a space-saving, 5mm×5mm, 28-pin thin QFN.
Features
- Complete Gain and VSWR Detector/Controller
- Dual-Channel RF Power Detector/Controller
- Low-Frequency to 2.5GHz Frequency Range
- Exceptional Accuracy Over Temperature
- High 80dB Dynamic Range
- 2.7V to 5.25V Supply Voltage Range
- Internal 2V Reference
- Scaling Stable Over Supply and Temperature Variations
- Controller Mode with Error Output
- Available in 5mm x 5mm, 28-Pin Thin QFN Package
Applications
- Return Loss/VSWR Measurements
- Dual-Channel RF Power Measurements
- Dual-Channel Precision AGC/RF Power Control
- Log Ratio Function for RF Signals
- Remote System Monitoring and Diagnostics
- RF/IF Power Amplifier (PA) Linearization
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Detectors | |
| Manufacturer | MAXIM | |
| Packaging | VQFN-28-EP(5x5) | |
| Accuracy | - | |
| Input Range | -70dBm~10dBm;-55dBm~12dBm;-52dBm~12dBm;-45dBm~7dBm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~3.6V;4.75V~5.25V |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Detectors | |
| Manufacturer | MAXIM | |
| Packaging | VQFN-28-EP(5x5) | |
| Accuracy | - |
| Type | Description | |
|---|---|---|
| Input Range | -70dBm~10dBm;-55dBm~12dBm;-52dBm~12dBm;-45dBm~7dBm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~3.6V;4.75V~5.25V |
Introduction
The MAX2016 dual logarithmic detector/controller is a fully integrated system designed for measuring and comparing power, gain/loss, and voltage standing-wave ratio (VSWR) of two incoming RF signals. An internal broadband impedance match on the two differential RF input ports allows for the simultaneous monitoring of signals ranging from low frequency to 2.5GHz. The MAX2016 uses a pair of logarithmic amplifiers to detect and compare the power levels of two RF input signals. The device internally subtracts one power level from the other to provide a DC output voltage that is proportional to the power difference (gain). The MAX2016 can also measure the return loss/VSWR of an RF signal by monitoring the incident and reflected power levels associated with any given load. A window detector is easily implemented by using the on-chip comparators, OR gate, and 2V reference. This combination of circuitry provides an automatic indication of when the measured gain is outside a programmable range. Alarm monitoring can thus be implemented for detecting high-VSWR states (such as open or shorted loads). The MAX2016 operates from a single +2.7V to +5.25V power supply and is specified over the extended -40°C to +85°C temperature range. The MAX2016 is available in a space-saving, 5mm×5mm, 28-pin thin QFN.
Features
- Complete Gain and VSWR Detector/Controller
- Dual-Channel RF Power Detector/Controller
- Low-Frequency to 2.5GHz Frequency Range
- Exceptional Accuracy Over Temperature
- High 80dB Dynamic Range
- 2.7V to 5.25V Supply Voltage Range
- Internal 2V Reference
- Scaling Stable Over Supply and Temperature Variations
- Controller Mode with Error Output
- Available in 5mm x 5mm, 28-Pin Thin QFN Package
Applications
- Return Loss/VSWR Measurements
- Dual-Channel RF Power Measurements
- Dual-Channel Precision AGC/RF Power Control
- Log Ratio Function for RF Signals
- Remote System Monitoring and Diagnostics
- RF/IF Power Amplifier (PA) Linearization
C2654230 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

