TI LMH2120UMX/NOPB
| Manufacturer | |
| MPN | LMH2120UMX/NOPB |
| LCSC Part # | C2654224 |
| Packaging | DSBGA-6(0.8x1.2) |
| Customer # | |
| Key Attributes | 6GHz Linear RMS Power Detector with 40 dB Dynamic Range |
| Datasheet | TI LMH2120UMX/NOPB |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Detectors | |
| Manufacturer | TI | |
| Packaging | DSBGA-6(0.8x1.2) | |
| Accuracy | ±0.5dB | |
| Input Range | -35dBm~5dBm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5V |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Detectors | |
| Manufacturer | TI | |
| Packaging | DSBGA-6(0.8x1.2) | |
| Accuracy | ±0.5dB |
| Type | Description | |
|---|---|---|
| Input Range | -35dBm~5dBm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5V |
Introduction
The LMH2120 is a 40 dB Linear RMS power detector particularly suited for accurate power measurement of modulated RF signals that exhibit large peak-to-average ratios, i.e., large variations of the signal envelope. Such signals are encountered in W-CDMA and LTE cell phones. The RMS measurement topology inherently ensures a modulation insensitive measurement. The device has an RF frequency range from 50 MHz to 6 GHz. It provides an accurate, temperature and supply insensitive, output voltage that relates linearly to the RF input power in volt. The LMH2120's excellent conformance to a linear response enables an easy integration by using slope and intercept only, reducing calibration effort significantly. The device operates with a single supply from 2.7V to 5V. The LMH2120 has an RF power detection range from -35 dBm to 5 dBm and is ideally suited for use in combination with a directional coupler. Alternatively, a resistive divider can be used. The device is active for EN = High, otherwise it is in a low power consumption shutdown mode. To save power and prevent discharge of an external filter capacitance, the output (OUT) is high impedance during shutdown. The LMH2120 power detector is offered in a tiny 6-bump DSBGA package.
Features
- Linear Root Mean Square Response
- 40 dB Linear-in-V Power Detection Range
- Multi-Band Operation from 50 MHz to 6 GHz
- Lin Conformance Better than ±0.5 dB
- Highly Temperature Insensitive
- Modulation Independent Response
- Minimal Slope and Intercept Variation
- Shutdown Functionality
- Wide Supply Range from 2.7V to 5V
- Tiny 6-Bump DSBGA Package
Applications
- Multi Mode, Multi Band RF Power Control
- GSM/EDGE
- CDMA/CDMA2000
- W-CDMA
- OFDMA LTE
- Infrastructure RF Power Control
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Detectors | |
| Manufacturer | TI | |
| Packaging | DSBGA-6(0.8x1.2) | |
| Accuracy | ±0.5dB | |
| Input Range | -35dBm~5dBm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5V |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Detectors | |
| Manufacturer | TI | |
| Packaging | DSBGA-6(0.8x1.2) | |
| Accuracy | ±0.5dB |
| Type | Description | |
|---|---|---|
| Input Range | -35dBm~5dBm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5V |
Introduction
The LMH2120 is a 40 dB Linear RMS power detector particularly suited for accurate power measurement of modulated RF signals that exhibit large peak-to-average ratios, i.e., large variations of the signal envelope. Such signals are encountered in W-CDMA and LTE cell phones. The RMS measurement topology inherently ensures a modulation insensitive measurement. The device has an RF frequency range from 50 MHz to 6 GHz. It provides an accurate, temperature and supply insensitive, output voltage that relates linearly to the RF input power in volt. The LMH2120's excellent conformance to a linear response enables an easy integration by using slope and intercept only, reducing calibration effort significantly. The device operates with a single supply from 2.7V to 5V. The LMH2120 has an RF power detection range from -35 dBm to 5 dBm and is ideally suited for use in combination with a directional coupler. Alternatively, a resistive divider can be used. The device is active for EN = High, otherwise it is in a low power consumption shutdown mode. To save power and prevent discharge of an external filter capacitance, the output (OUT) is high impedance during shutdown. The LMH2120 power detector is offered in a tiny 6-bump DSBGA package.
Features
- Linear Root Mean Square Response
- 40 dB Linear-in-V Power Detection Range
- Multi-Band Operation from 50 MHz to 6 GHz
- Lin Conformance Better than ±0.5 dB
- Highly Temperature Insensitive
- Modulation Independent Response
- Minimal Slope and Intercept Variation
- Shutdown Functionality
- Wide Supply Range from 2.7V to 5V
- Tiny 6-Bump DSBGA Package
Applications
- Multi Mode, Multi Band RF Power Control
- GSM/EDGE
- CDMA/CDMA2000
- W-CDMA
- OFDMA LTE
- Infrastructure RF Power Control
C2654224 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



