LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI LMH2120UM/NOPB

Manufacturer
MPN
LMH2120UM/NOPB
LCSC Part #
C2654214
Packaging
DSBGA-6(0.8x1.2)
Customer #
Key Attributes
6GHz Linear RMS Power Detector with 40 dB Dynamic Range
DatasheetTI LMH2120UM/NOPB
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Detectors
ManufacturerTI
PackagingDSBGA-6(0.8x1.2)
Accuracy±0.5dB
Input Range-35dBm~5dBm
Operating Temperature-40℃~+85℃
Voltage - Supply2.7V~5V

Introduction

AI Translation

The LMH2120 is a 40 dB Linear RMS power detector particularly suited for accurate power measurement of modulated RF signals that exhibit large peak-to-average ratios, i.e., large variations of the signal envelope. Such signals are encountered in W-CDMA and LTE cell phones. The RMS measurement topology inherently ensures a modulation insensitive measurement. The device has an RF frequency range from 50 MHz to 6 GHz. It provides an accurate, temperature and supply insensitive, output voltage that relates linearly to the RF input power in volt. The LMH2120's excellent conformance to a linear response enables an easy integration by using slope and intercept only, reducing calibration effort significantly. The device operates with a single supply from 2.7V to 5V. The LMH2120 has an RF power detection range from -35 dBm to 5 dBm and is ideally suited for use in combination with a directional coupler. Alternatively, a resistive divider can be used. The device is active for EN = High, otherwise it is in a low power consumption shutdown mode. To save power and prevent discharge of an external filter capacitance, the output (OUT) is high impedance during shutdown. The LMH2120 power detector is offered in a tiny 6-bump DSBGA package.

Features

AI Translation
  • Linear Root Mean Square Response
  • 40 dB Linear-in-V Power Detection Range
  • Multi-Band Operation from 50 MHz to 6 GHz
  • Lin Conformance Better than ±0.5 dB
  • Highly Temperature Insensitive
  • Modulation Independent Response
  • Minimal Slope and Intercept Variation
  • Shutdown Functionality
  • Wide Supply Range from 2.7V to 5V
  • Tiny 6-Bump DSBGA Package

Applications

AI Translation
  • Multi Mode, Multi Band RF Power Control
    • GSM/EDGE
    • CDMA/CDMA2000
    • W-CDMA
    • OFDMA LTE
  • Infrastructure RF Power Control