SUSUMU PAT1632-C-9DB-T1
| Manufacturer | |
| MPN | PAT1632-C-9DB-T1 |
| LCSC Part # | C2654147 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | High Precision Chip Attenuator |
| Datasheet | SUSUMU PAT1632-C-9DB-T1 |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | SUSUMU | |
| Packaging | 1206 | |
| Operating Temperature | -55℃~+125℃ | |
| Attenuation Value | 9dB | |
| Power(Watts) | 125mW | |
| Insertion Loss | - | |
| Frequency Range | 0Hz~3GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | SUSUMU | |
| Packaging | 1206 | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Attenuation Value | 9dB | |
| Power(Watts) | 125mW | |
| Insertion Loss | - | |
| Frequency Range | 0Hz~3GHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- One chip attenuator covers wide frequency range.
- Wrap around terminal similar to regular chip resistors makes it easy to mount.
- Sizes from 1005 to 3042 are offered, which contribute to miniaturization of devices.
Applications
AI Translation
- Cell phone base stations
- Wireless communication modules
- Wide band measurement instrumentation
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5739 | $ 1.57 |
| 200+ | $ 0.6095 | $ 121.90 |
| 500+ | $ 0.5879 | $ 293.95 |
| 1,000+ | $ 0.5771 | $ 577.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | SUSUMU | |
| Packaging | 1206 | |
| Operating Temperature | -55℃~+125℃ | |
| Attenuation Value | 9dB | |
| Power(Watts) | 125mW | |
| Insertion Loss | - | |
| Frequency Range | 0Hz~3GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | SUSUMU | |
| Packaging | 1206 | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Attenuation Value | 9dB | |
| Power(Watts) | 125mW | |
| Insertion Loss | - | |
| Frequency Range | 0Hz~3GHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- One chip attenuator covers wide frequency range.
- Wrap around terminal similar to regular chip resistors makes it easy to mount.
- Sizes from 1005 to 3042 are offered, which contribute to miniaturization of devices.
Applications
AI Translation
- Cell phone base stations
- Wireless communication modules
- Wide band measurement instrumentation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TFA32C09DBER | Ohmite | 1206 | 0 | $ 0.5804 | ||
| PAT1632-C-8DB-T1 | SUSUMU | 1206 | 0 | $ 1.5739 | ||
| PAT1632-C-10DB-T1 | SUSUMU | 1206 | 0 | $ 1.5739 |

