TI TPS259260DRCT
| Manufacturer | |
| MPN | TPS259260DRCT |
| LCSC Part # | C2653857 |
| Packaging | VSON-10(3x3) |
| Customer # | |
| Key Attributes | IC SURGE STOPPER 4.5V~13.8V VSON-10(3x3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | TI | |
| Packaging | VSON-10(3x3) | |
| Features | Overcurrent Protection;Short-Circuit Protection;Overvoltage clamping protection;Thermal Protection;Under-voltage lockout | |
| Voltage - Supply | 4.5V~13.8V | |
| Operating Temperature | -40℃~+85℃ | |
| FET Type | Integrated FET | |
| Trigger Current | 2A~5A | |
| Width | 3mm | |
| Length | 3mm | |
| Threshold Voltage | - | |
| Height | 0.9mm | |
| Peak Output Current(Source) | - | |
| Number of Channels | 1 | |
| RDS(on) | 30mΩ | |
| Peak Output Current(Sink) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS25925x/6x series electronic fuses are highly integrated circuit protection and power management solutions in a small package. These devices use very few external components and offer multiple protection modes. They can effectively prevent overloads, short circuits, voltage surges, excessive inrush currents, and reverse currents. The current limit level can be set via a single external resistor, with a typical accuracy of ±15% for the set current limit. The internal clamping circuit can limit overvoltage to a safe fixed maximum without the need for external components. The TPS25926x devices provide overvoltage protection (OVP) for 12V systems, while the TPS25925x devices provide overvoltage protection for 5V systems. In cases where specific voltage ramp requirements exist, a single capacitor can be used to program the provided dV/dT pin to ensure an appropriate output slope.
Features
- 12V eFuse – TPS25926x
- 5V eFuse – TPS25925x
- Integrated 30mΩ on-resistance MOSFET
- Fixed overvoltage clamp:
- 6.1V clamp - TPS25925x
- 15V clamp - TPS25926x
- 2A to 5A adjustable current ILIMIT (±15% accuracy)
- Programmable VOUT slew rate, UVLO
- Integrated thermal shutdown
- UL2367 certification in progress
- Safe during single-fault testing (UL60950)
- Small package - 10L (3mm x 3mm) VSON
Applications
- Hard Disk Drives (HDD) and Solid State Drives (SSD)
- Set-top boxes
- Server/auxiliary (AUX) power supplies
- PCI/PCIe cards
- Adapter power devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.8529 | $ 2.85 |
| 10+ | $ 2.4085 | $ 24.09 |
| 30+ | $ 2.1283 | $ 63.85 |
| 250+ | $ 1.8435 | $ 460.88 |
| 500+ | $ 1.7136 | $ 856.80 |
| 1,000+ | $ 1.6589 | $ 1658.90 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | TI | |
| Packaging | VSON-10(3x3) | |
| Features | Overcurrent Protection;Short-Circuit Protection;Overvoltage clamping protection;Thermal Protection;Under-voltage lockout | |
| Voltage - Supply | 4.5V~13.8V | |
| Operating Temperature | -40℃~+85℃ | |
| FET Type | Integrated FET | |
| Trigger Current | 2A~5A | |
| Width | 3mm | |
| Length | 3mm | |
| Threshold Voltage | - | |
| Height | 0.9mm | |
| Peak Output Current(Source) | - | |
| Number of Channels | 1 | |
| RDS(on) | 30mΩ | |
| Peak Output Current(Sink) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS25925x/6x series electronic fuses are highly integrated circuit protection and power management solutions in a small package. These devices use very few external components and offer multiple protection modes. They can effectively prevent overloads, short circuits, voltage surges, excessive inrush currents, and reverse currents. The current limit level can be set via a single external resistor, with a typical accuracy of ±15% for the set current limit. The internal clamping circuit can limit overvoltage to a safe fixed maximum without the need for external components. The TPS25926x devices provide overvoltage protection (OVP) for 12V systems, while the TPS25925x devices provide overvoltage protection for 5V systems. In cases where specific voltage ramp requirements exist, a single capacitor can be used to program the provided dV/dT pin to ensure an appropriate output slope.
Features
- 12V eFuse – TPS25926x
- 5V eFuse – TPS25925x
- Integrated 30mΩ on-resistance MOSFET
- Fixed overvoltage clamp:
- 6.1V clamp - TPS25925x
- 15V clamp - TPS25926x
- 2A to 5A adjustable current ILIMIT (±15% accuracy)
- Programmable VOUT slew rate, UVLO
- Integrated thermal shutdown
- UL2367 certification in progress
- Safe during single-fault testing (UL60950)
- Small package - 10L (3mm x 3mm) VSON
Applications
- Hard Disk Drives (HDD) and Solid State Drives (SSD)
- Set-top boxes
- Server/auxiliary (AUX) power supplies
- PCI/PCIe cards
- Adapter power devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| Type | Details |
|---|---|
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |



