TI TPS259270DRCR
| Manufacturer | |
| MPN | TPS259270DRCR |
| LCSC Part # | C2653848 |
| Packaging | VSON-10-EP(3x3) |
| Customer # | |
| Key Attributes | 4.5V to 18V electronic fuse with blocking FET control function |
| Datasheet | TI TPS259270DRCR |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | TI | |
| Packaging | VSON-10-EP(3x3) | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Output discharge function;Latch protection | |
| Number of Channels | 1 | |
| Maximum Continuous Current | 5A | |
| Voltage - Supply | 4.5V~18V | |
| Control Input Logic | Active High | |
| RDS(on) | 28mΩ | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | TI | |
| Packaging | VSON-10-EP(3x3) | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Output discharge function;Latch protection | |
| Number of Channels | 1 |
| Type | Description | |
|---|---|---|
| Maximum Continuous Current | 5A | |
| Voltage - Supply | 4.5V~18V | |
| Control Input Logic | Active High | |
| RDS(on) | 28mΩ | |
| Operating Temperature | -40℃~+125℃ |
Introduction
The TPS25927x series of electronic fuses are highly integrated circuit protection and power management solutions in a small package. The device uses very few external components and offers multiple protection modes. They can effectively prevent overloads, short circuits, excessive inrush currents, and reverse currents. The current limit level can be set via a single external resistor. For applications with specific requirements for voltage ramps, the dV/dT pin can be set via a single capacitor to ensure an appropriate output slope. Many systems, such as SSDs, prohibit the stored capacitive energy from flowing back to the step-down or short-circuit input bus through the FET diode. The BFET pin is dedicated to such systems. An external NFET can form a "back-to-back (B2B)" connection with the TPS25927x output, and the gate driven by the BFET can prevent current from flowing back from the load to the power supply.
Features
- 4.5V to 18V protection
- Integrated 28mΩ on-resistance MOSFET
- Maximum absolute voltage 20V
- 1A to 5A adjustable current ILIMIT
- ±8% ILIMIT accuracy (at 3.7A)
- Reverse current blocking support
- Programmable OUT slew rate, UVLO
- Built-in thermal shutdown
- UL 2367 certified – File No. E339631
- Safe during single-fault testing (UL60950)
- Compact package – 10L (3mm×3mm) VSON
Applications
- Hard Disk Drives (HDD) and Solid State Drives (SSD)
- Set-top boxes
- Server/Auxiliary (AUX) power supplies
- Fan control
- PCI/PCIe card adapter power devices
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | TI | |
| Packaging | VSON-10-EP(3x3) | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Output discharge function;Latch protection | |
| Number of Channels | 1 | |
| Maximum Continuous Current | 5A | |
| Voltage - Supply | 4.5V~18V | |
| Control Input Logic | Active High | |
| RDS(on) | 28mΩ | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | TI | |
| Packaging | VSON-10-EP(3x3) | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Output discharge function;Latch protection | |
| Number of Channels | 1 |
| Type | Description | |
|---|---|---|
| Maximum Continuous Current | 5A | |
| Voltage - Supply | 4.5V~18V | |
| Control Input Logic | Active High | |
| RDS(on) | 28mΩ | |
| Operating Temperature | -40℃~+125℃ |
Introduction
The TPS25927x series of electronic fuses are highly integrated circuit protection and power management solutions in a small package. The device uses very few external components and offers multiple protection modes. They can effectively prevent overloads, short circuits, excessive inrush currents, and reverse currents. The current limit level can be set via a single external resistor. For applications with specific requirements for voltage ramps, the dV/dT pin can be set via a single capacitor to ensure an appropriate output slope. Many systems, such as SSDs, prohibit the stored capacitive energy from flowing back to the step-down or short-circuit input bus through the FET diode. The BFET pin is dedicated to such systems. An external NFET can form a "back-to-back (B2B)" connection with the TPS25927x output, and the gate driven by the BFET can prevent current from flowing back from the load to the power supply.
Features
- 4.5V to 18V protection
- Integrated 28mΩ on-resistance MOSFET
- Maximum absolute voltage 20V
- 1A to 5A adjustable current ILIMIT
- ±8% ILIMIT accuracy (at 3.7A)
- Reverse current blocking support
- Programmable OUT slew rate, UVLO
- Built-in thermal shutdown
- UL 2367 certified – File No. E339631
- Safe during single-fault testing (UL60950)
- Compact package – 10L (3mm×3mm) VSON
Applications
- Hard Disk Drives (HDD) and Solid State Drives (SSD)
- Set-top boxes
- Server/Auxiliary (AUX) power supplies
- Fan control
- PCI/PCIe card adapter power devices
C2653848 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



