NXP PCF8553DTT/AJ
| Manufacturer | |
| MPN | PCF8553DTT/AJ |
| LCSC Part # | C2653705 |
| Packaging | TSSOP-56-6.1mm |
| Customer # | |
| Key Attributes | 40 Segment TSSOP-56-6.1mm Display Drivers |
| Datasheet | NXP PCF8553DTT/AJ |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | NXP | |
| Packaging | TSSOP-56-6.1mm | |
| Voltage - Supply | - | |
| Frequency | - | |
| Operating Temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | - | |
| Display Configurations(bit) | 40x4 bit | |
| Display Configurations(Segment) | 40 Segment | |
| Interface | I²C;SPI | |
| Features | Integrated boost circuit;Built-in oscillator | |
| Quiescent Current (Iq) | - | |
| Current - Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | NXP | |
| Packaging | TSSOP-56-6.1mm | |
| Voltage - Supply | - | |
| Frequency | - | |
| Operating Temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | - |
| Type | Description | |
|---|---|---|
| Display Configurations(bit) | 40x4 bit | |
| Display Configurations(Segment) | 40 Segment | |
| Interface | I²C;SPI | |
| Features | Integrated boost circuit;Built-in oscillator | |
| Quiescent Current (Iq) | - | |
| Current - Supply | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | NXP | |
| Packaging | TSSOP-56-6.1mm | |
| Voltage - Supply | - | |
| Frequency | - | |
| Operating Temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | - | |
| Display Configurations(bit) | 40x4 bit | |
| Display Configurations(Segment) | 40 Segment | |
| Interface | I²C;SPI | |
| Features | Integrated boost circuit;Built-in oscillator | |
| Quiescent Current (Iq) | - | |
| Current - Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | NXP | |
| Packaging | TSSOP-56-6.1mm | |
| Voltage - Supply | - | |
| Frequency | - | |
| Operating Temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | - |
| Type | Description | |
|---|---|---|
| Display Configurations(bit) | 40x4 bit | |
| Display Configurations(Segment) | 40 Segment | |
| Interface | I²C;SPI | |
| Features | Integrated boost circuit;Built-in oscillator | |
| Quiescent Current (Iq) | - | |
| Current - Supply | - |
Help & FeedbackShow similar products (0) >
C2653705 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

