LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TPS2111PWR

Manufacturer
MPN
TPS2111PWR
LCSC Part #
C2653629
Packaging
TSSOP-8
Customer #
Key Attributes
2.8V~5.5V 84mΩ Active High 1.25A 2 TSSOP-8 OR Controllers, Ideal Diodes RoHS
DatasheetTI TPS2111PWR
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/OR Controllers, Ideal Diodes
ManufacturerTI
PackagingTSSOP-8
Voltage - Supply2.8V~5.5V
Operating temperature-40℃~+85℃
RDS(on)84mΩ
Control Input LogicActive High
Maximum Continuous Current1.25A
FunctionOvercurrent Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Soft-start;Integrated charge pump
Number of Channels2

Introduction

AI Translation

The TPS211x family of power multiplexers enables seamless transition between two power supplies, such as a battery and a wall adapter, each operating at 2.8–5.5 V and delivering up to 1 A. The TPS211x family includes extensive protection circuitry, including user-programmable current limiting, thermal protection, inrush current control, seamless supply transition, cross-conduction blocking, and reverse-conduction blocking. These features greatly simplify designing power multiplexer applications.

Features

AI Translation
  • Two-Input, One-Output Power Multiplexer With Low rDS(on) Switches: – 84 mΩ Typ (TPS2111) – 120 mΩ Typ (TPS2110)
  • Reverse and Cross-Conduction Blocking
  • Wide Operating Voltage Range: 2.8 V to 5.5 V
  • Low Standby Current: 0.5 μA Typ
  • Low Operating Current: 55 μA Typ
  • Adjustable Current Limit
  • Controlled Output Voltage Transition Times, Limits Inrush Current and Minimizes Output Voltage Hold-Up Capacitance
  • CMOS and TTL Compatible Control Inputs
  • Manual and Auto-Switching Operating Mode
  • Thermal Shutdown
  • Available in a TSSOP-8 Package

Applications

AI Translation
  • PCs
  • PDAs
  • Digital Cameras
  • Modems
  • Cell phones
  • Digital Radios
  • MP3 Players