SEMTECH NT22L33-QFN-TR
| Manufacturer | |
| MPN | NT22L33-QFN-TR |
| LCSC Part # | C2653396 |
| Packaging | QFN-24 |
| Customer # | |
| Key Attributes | QFN-24 LED Drivers ICs |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | SEMTECH | |
| Packaging | QFN-24 | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | SEMTECH |
| Type | Description | |
|---|---|---|
| Packaging | QFN-24 | |
| Features | - |
Introduction
Semtech designs the industry’s most innovative optical, analog and mixed - signal semiconductor solutions to serve the rising global demand for high - speed data transmission products. Semtech offers one of the industry’s most comprehensive portfolios of optical transceiver IC products ranging from 100Mbps to over 100Gbps, supporting key industry standards such as Fibre Channel, Ethernet, CPRI, PON, OTN, SONET, and PCI Express. For our optical component and module customers, this highly differentiated set of products provides a unique roadmap that improves performance and reliability, while simplifying design, lowering costs and speeding time - to - market. For systems designers and manufacturers working on the next generation of high - speed networks, Semtech’s multi - lane and multi - rate 10Gbps - 100Gbps backplane solutions provide cost - effective, low power, high - performance products to enable next - generation networks.
Features
- Class leading IC solutions for 10G, 25G, 100G and 400G applications, including SFP28, QSFP28, CFPx, FRx, DRx SRx and AOCs portfolio of integrated solutions for all PON applications and complete reference design
- ClearEdge CDR with low power, reference - free technology
- Transimpedence Amplifiers (TIAs) that exceed the IEEE Stressed Receiver Sensitivity (SRS) specifications
- High performance, low power laser drivers
- Receive Optical Sub - Assembly (ROSA) based on Semtech’s Rchip technology
- Industry’s first single - chip 10G PON OLT transceivers for XGSPON and 10GEPON applications
- Industry’s first quad CDRs enabling long reach Infiniband QDR, 40GbE and 100GbE applications
- Full portfolio of integrated solutions to address all SFP+ and XFP modules
- Dual - lane CDRs (Tx / Rx) with integrated DML or EML driver
- Protocol - independent repeaters / redrivers
- Limiting Amplifiers (LA) that provide wideband, low noise post - amplification
- SFP+ reference design kits for optical modules to decrease design time
- Chipsets for both 28 and 56 Gbaud applications
- Industry leading linear performance
- Market leader in CDRs
- Reference - free operation
- Integrated solutions enable best performance and lowest power
- Industry leading performance and proven reliability with over 400 million sold
- High - performance integrated solutions for single - and multi - channel applications
- Best - in - class sensitivity, based on Semtech’s patented Rchip technology
- Solutions for 50G, 100G, 200G and 400G as well as AOCs and SRx modules
- Solutions for QSFP28 and CFPx modules as well as 100G AOCs
- Market leading IC and ROSA solutions for SFP28 modules and AOCs
- Complete portfolio of module IC and backplane solutions
- Solutions for XFP, SFP+, QSFP+ modules
- Industry’s first fully integrated 10G PON OLT solutions
- Highly integrated chipset solutions for 10G PON ONU
- Industry’s first complete integrated IC solution for 16G Fibre Channel
Applications
- All PON applications
- XGSPON and 10GEPON applications
- Infiniband QDR, 40GbE and 100GbE applications
- All SFP+ and XFP modules
- Machine learning
- 4K video
- Data center applications
- Multi - mode market
- Active Optical Cables (AOCs)
- Standard optical transceivers
- Multimode optical links
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | SEMTECH | |
| Packaging | QFN-24 | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | SEMTECH |
| Type | Description | |
|---|---|---|
| Packaging | QFN-24 | |
| Features | - |
Introduction
Semtech designs the industry’s most innovative optical, analog and mixed - signal semiconductor solutions to serve the rising global demand for high - speed data transmission products. Semtech offers one of the industry’s most comprehensive portfolios of optical transceiver IC products ranging from 100Mbps to over 100Gbps, supporting key industry standards such as Fibre Channel, Ethernet, CPRI, PON, OTN, SONET, and PCI Express. For our optical component and module customers, this highly differentiated set of products provides a unique roadmap that improves performance and reliability, while simplifying design, lowering costs and speeding time - to - market. For systems designers and manufacturers working on the next generation of high - speed networks, Semtech’s multi - lane and multi - rate 10Gbps - 100Gbps backplane solutions provide cost - effective, low power, high - performance products to enable next - generation networks.
Features
- Class leading IC solutions for 10G, 25G, 100G and 400G applications, including SFP28, QSFP28, CFPx, FRx, DRx SRx and AOCs portfolio of integrated solutions for all PON applications and complete reference design
- ClearEdge CDR with low power, reference - free technology
- Transimpedence Amplifiers (TIAs) that exceed the IEEE Stressed Receiver Sensitivity (SRS) specifications
- High performance, low power laser drivers
- Receive Optical Sub - Assembly (ROSA) based on Semtech’s Rchip technology
- Industry’s first single - chip 10G PON OLT transceivers for XGSPON and 10GEPON applications
- Industry’s first quad CDRs enabling long reach Infiniband QDR, 40GbE and 100GbE applications
- Full portfolio of integrated solutions to address all SFP+ and XFP modules
- Dual - lane CDRs (Tx / Rx) with integrated DML or EML driver
- Protocol - independent repeaters / redrivers
- Limiting Amplifiers (LA) that provide wideband, low noise post - amplification
- SFP+ reference design kits for optical modules to decrease design time
- Chipsets for both 28 and 56 Gbaud applications
- Industry leading linear performance
- Market leader in CDRs
- Reference - free operation
- Integrated solutions enable best performance and lowest power
- Industry leading performance and proven reliability with over 400 million sold
- High - performance integrated solutions for single - and multi - channel applications
- Best - in - class sensitivity, based on Semtech’s patented Rchip technology
- Solutions for 50G, 100G, 200G and 400G as well as AOCs and SRx modules
- Solutions for QSFP28 and CFPx modules as well as 100G AOCs
- Market leading IC and ROSA solutions for SFP28 modules and AOCs
- Complete portfolio of module IC and backplane solutions
- Solutions for XFP, SFP+, QSFP+ modules
- Industry’s first fully integrated 10G PON OLT solutions
- Highly integrated chipset solutions for 10G PON ONU
- Industry’s first complete integrated IC solution for 16G Fibre Channel
Applications
- All PON applications
- XGSPON and 10GEPON applications
- Infiniband QDR, 40GbE and 100GbE applications
- All SFP+ and XFP modules
- Machine learning
- 4K video
- Data center applications
- Multi - mode market
- Active Optical Cables (AOCs)
- Standard optical transceivers
- Multimode optical links
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

