TI TPS92662QPHPRQ1
| Manufacturer | |
| MPN | TPS92662QPHPRQ1 |
| LCSC Part # | C2653385 |
| Packaging | HTQFP-48(7x7) |
| Customer # | |
| Key Attributes | TPS92662-Q1 High-Brightness LED Matrix Manager for Automotive Headlight Systems |
| Datasheet | TI TPS92662QPHPRQ1 |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | TI | |
| Packaging | HTQFP-48(7x7) | |
| Frequency - Switching | - | |
| Dimming | PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 12 | |
| Type | - | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 62V | |
| Output Current | - | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Short Circuit Protection;LED open-circuit protection | |
| Topology | - | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 4.5V~60V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | TI | |
| Packaging | HTQFP-48(7x7) | |
| Frequency - Switching | - | |
| Dimming | PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 12 | |
| Type | - |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 62V | |
| Output Current | - | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Short Circuit Protection;LED open-circuit protection | |
| Topology | - | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 4.5V~60V |
Introduction
The TPS92662-Q1 LED matrix manager device enables a fully dynamic adaptive lighting solution by providing single-pixel-level LED control. The device's three integrated series switches, each with four sub-strings, can bypass individual LEDs. Each sub-string allows the device to accept single or multiple current sources. It also allows up to four switches to be connected in parallel for bypassing high-current LEDs. The TPS92662-Q1 device is controlled and managed using a master microcontroller through a multi-point Universal Asynchronous Receiver Transmitter (UART) serial interface. The serial interface supports the use of a CAN transceiver for a more reliable and robust physical layer. The I2C communication interface is used to read data from or write data to an external EEPROM that stores system calibration data. An on-board 8-bit ADC with two multiplexed inputs can be used for system temperature compensation and to measure binning values for LED binning and encoding. An internal charge pump rail provides the gate drive voltage for the LED bypass switches. The low resistance (RDS(on)) of the bypass switches minimizes conduction losses and power dissipation. The phase shift and pulse width of each LED in the string are programmable. The device uses internal registers to adjust the PWM frequency. Multiple devices can be synchronized. During PWM dimming operation, the switch transitions have a programmable slew rate to mitigate EMI issues. The device has open-LED protection (with a programmable threshold). The serial interface reports open-LED or shorted-LED faults.
Features
- AEC-Q100 qualified for automotive applications
- Grade 1: -40°C to 125°C ambient operating temperature range
- Device HBM classification level H1C
- Device CDM classification level C5
- Input voltage range: 4.5V to 60V
- 12 integrated bypass switches
- 3 series switches with 4 sub-strings each
- 20V maximum across-switch voltage
- 62V maximum switch-to-ground voltage
- Multi-drop UART communication interface
- Up to 31 addressable devices
- Compatible with CAN physical layer
- Minimum wire count in cable harness
- 8-bit ADC with 2 multiplexed inputs
- Crystal oscillator driver
- External EEPROM I²C interface
- Programmable 10-bit PWM dimming
- Individual phase shift and pulse width
- Inter-device synchronization
- LED open/short detection and protection
Applications
- Automotive headlight systems
- High-brightness LED matrix systems
- ADB or glare-free high beam
- Continuous turn and animation
- Daytime running lights
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | TI | |
| Packaging | HTQFP-48(7x7) | |
| Frequency - Switching | - | |
| Dimming | PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 12 | |
| Type | - | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 62V | |
| Output Current | - | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Short Circuit Protection;LED open-circuit protection | |
| Topology | - | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 4.5V~60V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | TI | |
| Packaging | HTQFP-48(7x7) | |
| Frequency - Switching | - | |
| Dimming | PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 12 | |
| Type | - |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 62V | |
| Output Current | - | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Short Circuit Protection;LED open-circuit protection | |
| Topology | - | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 4.5V~60V |
Introduction
The TPS92662-Q1 LED matrix manager device enables a fully dynamic adaptive lighting solution by providing single-pixel-level LED control. The device's three integrated series switches, each with four sub-strings, can bypass individual LEDs. Each sub-string allows the device to accept single or multiple current sources. It also allows up to four switches to be connected in parallel for bypassing high-current LEDs. The TPS92662-Q1 device is controlled and managed using a master microcontroller through a multi-point Universal Asynchronous Receiver Transmitter (UART) serial interface. The serial interface supports the use of a CAN transceiver for a more reliable and robust physical layer. The I2C communication interface is used to read data from or write data to an external EEPROM that stores system calibration data. An on-board 8-bit ADC with two multiplexed inputs can be used for system temperature compensation and to measure binning values for LED binning and encoding. An internal charge pump rail provides the gate drive voltage for the LED bypass switches. The low resistance (RDS(on)) of the bypass switches minimizes conduction losses and power dissipation. The phase shift and pulse width of each LED in the string are programmable. The device uses internal registers to adjust the PWM frequency. Multiple devices can be synchronized. During PWM dimming operation, the switch transitions have a programmable slew rate to mitigate EMI issues. The device has open-LED protection (with a programmable threshold). The serial interface reports open-LED or shorted-LED faults.
Features
- AEC-Q100 qualified for automotive applications
- Grade 1: -40°C to 125°C ambient operating temperature range
- Device HBM classification level H1C
- Device CDM classification level C5
- Input voltage range: 4.5V to 60V
- 12 integrated bypass switches
- 3 series switches with 4 sub-strings each
- 20V maximum across-switch voltage
- 62V maximum switch-to-ground voltage
- Multi-drop UART communication interface
- Up to 31 addressable devices
- Compatible with CAN physical layer
- Minimum wire count in cable harness
- 8-bit ADC with 2 multiplexed inputs
- Crystal oscillator driver
- External EEPROM I²C interface
- Programmable 10-bit PWM dimming
- Individual phase shift and pulse width
- Inter-device synchronization
- LED open/short detection and protection
Applications
- Automotive headlight systems
- High-brightness LED matrix systems
- ADB or glare-free high beam
- Continuous turn and animation
- Daytime running lights
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



