LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MaxLinear XR88C681CJTR-F

Manufacturer
MPN
XR88C681CJTR-F
LCSC Part #
C2653236
Packaging
PLCC-44(16.59x16.59)
Customer #
Key Attributes
PLCC-44(16.59x16.59) UARTs (Universal Asynchronous Receiver Transmitter) RoHS
DatasheetMaxLinear XR88C681CJTR-F
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/UARTs (Universal Asynchronous Receiver Transmitter)
ManufacturerMaxLinear
PackagingPLCC-44(16.59x16.59)
FeaturesInternal loopback/self-test mode;Low-power mode;Internal Oscillator;Timer/Counter
Voltage - Supply5V
Data Rate(Max)1Mbps

Introduction

AI Translation

The EXAR Dual Universal Asynchronous Receiver and Transmitter (DUART) is a data communications device that provides two fully independent full duplex asynchronous communication channels in a single package. The DUART is designed for use in microprocessor based systems and may be used in a polled or interrupt driven environment. The XR88C681 device offers a single IC solution for the 8080/85, 8086/88, Z80, Z8000, 68xx and 65xx microprocessor families. The DUART is fabricated using advanced two layer metal, with a high performance density EPI/CMOS 1.8 process to provide high performance and low power consumption, and is packaged in a 40 pin PDIP, a 28 pin PDIP, and a 44 pin PLCC.

Features

AI Translation
  • Two Full Duplex, Independent Channels
  • Asynchronous Receiver and Transmitter
  • Quadruple-Buffered Receivers and Dual Buffered Transmitters
  • Programmable Stop Bits in 1/16 Bit Increments
  • Internal Bit Rate Generators with More than 23 Bit Rates
  • Independent Bit Rate Selection for Each Transmitter and Receiver
  • External Clock Capability
  • Maximum Bit Rate: 1X Clock - 1Mb/s, 16X Clock - 125kb/s
  • Normal, AUTOECHO, Local LOOPBACK and Remote LOOPBACK Modes
  • Multi-function 16 Bit Counter/Timer
  • Interrupt Output with Eight Maskable Interrupt Conditions
  • Interrupt Vector Output on Acknowledge (40 Pin DIP and 44 Pin PLCC Packages Only)
  • Programmable Interrupt Daisy Chain
  • 8 General Purpose Outputs (40 Pin DIP and 44 Pin PLCC Packages Only)
  • 7 General Purpose Inputs with Change of States Detectors on Inputs (40 Pin DIP and 44 Pin PLCC Packages Only)
  • Multi-Drop Mode Compatible with 8051 Nine Bit Mode
  • On-Chip Oscillator for Crystal
  • Standby Mode to Reduce Operating Power
  • Compatible with the Motorola MC2681 and Signetics SCC2692 devices
  • Advanced CMOS Low Power Technology

Applications

AI Translation
  • Multimedia Systems
  • Serial to Parallel/Parallel to Serial Converter
  • DTE for Modem Communication Systems