LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ONET1151PRGTT product image
Images for reference only

TI ONET1151PRGTT

Manufacturer
MPN
ONET1151PRGTT
LCSC Part #
C2653181
Packaging
TQFN-16-EP(3x3)
Customer #
Key Attributes
Limiting Amplifier TQFN-16-EP(3x3) Special Purpose Amplifiers RoHS
DatasheetTI ONET1151PRGTT
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.6097$ 4.61
10+$ 3.9483$ 39.48
30+$ 3.5537$ 106.61
250+$ 3.1559$ 788.98
500+$ 2.9725$ 1486.25
1,000+$ 2.8892$ 2889.20
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers
ManufacturerTI
PackagingTQFN-16-EP(3x3)
Amplifier TypeLimiting Amplifier
FeaturesSignal limiting/constant amplitude output;Digital interface control;Input fault detection;Enable/shutdown function;Programmable gain mode;Built-in filter
Operating Temperature-40℃~+100℃

Introduction

AI Translation

ONET1151P is a high-speed, 3.3V limiting amplifier for multiple fiber optic and copper cable applications at data rates up to 11.3Gbps. The device provides a two-wire interface for digital control of output amplitude, output de-emphasis, input threshold voltage (limiting level), and loss-of-signal assert level. The ONET1151P provides approximately 33dB of gain to ensure full differential output swing for input signals as low as 20mVp-p. Output amplitude is adjustable between 350mVp-p and 850mVp-p. Programmable de-emphasis is included in the output stage to compensate for frequency-dependent losses of microstrip or stripline transmission lines connected to the device output. An adjustable loss-of-signal (LOS) detection with programmable output squelch time and output disable is also provided. Available in a RoHS-compliant 3mm×3mm 16-pin QFN package, the device features a typical power dissipation of 132mW at 550mVp-p output and is rated for an operating temperature range of -40°C to 100°C.

Features

AI Translation
  • Up to 11.3Gbps operation
  • Two-wire digital interface
  • Adjustable loss of signal (LOS) threshold
  • Digitally selectable output voltage
  • Digitally selectable output de-emphasis
  • Adjustable input threshold voltage
  • Output polarity selection
  • Programmable LOS masking time
  • Input offset cancellation
  • Current mode logic (CML) data outputs with on-chip 50Ω back termination to VCC
  • +3.3V single supply
  • Low power consumption
  • Output disable
  • Surface mount compact 3mm x 3mm 16-pin RoHS-compliant QFN package
  • Pin-compatible with ONET8501PB

Applications

AI Translation
  • 10G Ethernet optical transmitter
  • 2x/4x/8x and 10x Fibre Channel optical receiver
  • SONET OC-192/SDH-64 optical receiver
  • SFP+ and XFP transceiver module cable driver and receiver