LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TDC1000PWR

Manufacturer
MPN
TDC1000PWR
LCSC Part #
C2653154
Packaging
TSSOP-28
Customer #
Key Attributes
Ultrasonic sensing analog front end (AFE) for liquid level sensing, flow sensing, concentration sensing, and proximity sensing applications
DatasheetTI TDC1000PWR
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Sensor and Detector Interfaces
ManufacturerTI
PackagingTSSOP-28
FeaturesProgrammable gain;Low noise front-end;Built-in temperature sensor
Supply Current (Iq)0.61uA
Operating Temperature-40℃~+125℃
InterfaceSPI
Voltage - Supply2.7V~5.5V
The Chip Type-
Number of Channels-
Resolution (Bits)-;-

Introduction

AI Translation

The TDC1000 is a fully integrated ultrasonic sensing analog front-end (AFE) commonly used in liquid level, liquid identification/concentration, flow, and proximity/remote sensing applications. When used in conjunction with MSP430/C2000 MCUs, power supplies, wireless networks, and source code, it provides a complete ultrasonic sensing solution. It is programmable and flexible, suitable for a wide range of applications and end devices. It can be configured for various transmit pulses and frequencies, gains, and signal thresholds for use with multiple sensor frequencies (31.25 kHz to 4 MHz) and Q factors. The receive path is programmable, enabling the detection of ultrasonic waves propagating through various media over longer distances/larger tank sizes. Different operating modes can be selected, and it is optimized for low power consumption, making it an ideal choice for battery-powered flow meters, liquid level gauges, and distance/proximity sensing measurement devices. The low-noise amplifier and comparator generate extremely low jitter, enabling picosecond-level resolution and accuracy for zero and low flow measurements.

Features

AI Translation
  • Automotive AEC-Q100 compliant (TDC1000-Q1)
  • Measurement range: up to 8ms
  • Operating current: 1.8μA (2 SPS)
  • Transmitter channels TX1/TX2: single or dual sensor support
  • Programmable excitation: 31.25kHz to 4MHz, up to 31 pulses
  • Receiver channels RX1/RX2: STOP cycle-to-cycle jitter: 50ps RMS
  • Low-noise, programmable gain amplifier
  • Signal chain design with accessible external filter
  • Programmable threshold comparator for echo quality detection
  • Automatic channel swap for differential TOF measurement
  • Programmable low-power mode for extended TOF measurement
  • 2× PT1000/500 RTD interface, matching accuracy between RTDs: 0.02°C RMS
  • Operating temperature range: -40°C to 125°C

Applications

AI Translation
  • Measurements in tanks with different materials: liquid level, liquid identification/concentration
  • Flow metering: water, gas, heat
  • Remote/proximity sensing