Infineon TLE9261BQXV33XUMA1
| Manufacturer | |
| MPN | TLE9261BQXV33XUMA1 |
| LCSC Part # | C2652925 |
| Packaging | VQFN-48-EP(7x7) |
| Customer # | |
| Key Attributes | 5Mbps VQFN-48-EP(7x7) Power Management - Specialized RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Infineon | |
| Packaging | VQFN-48-EP(7x7) | |
| Features | Wake-up function;Interrupt generation;Fail-safe | |
| Operating Temperature | -40℃~+150℃ | |
| Interface | SPI;CAN | |
| Data Rate | 5Mbps | |
| Voltage - Supply | - | |
| Supply Current | 6.5mA | |
| Quiescent Supply Current | 25uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Infineon | |
| Packaging | VQFN-48-EP(7x7) | |
| Features | Wake-up function;Interrupt generation;Fail-safe | |
| Operating Temperature | -40℃~+150℃ |
| Type | Description | |
|---|---|---|
| Interface | SPI;CAN | |
| Data Rate | 5Mbps | |
| Voltage - Supply | - | |
| Supply Current | 6.5mA | |
| Quiescent Supply Current | 25uA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Body System IC with Integrated Voltage Regulators, Power Management Functions, HS-CAN Transceiver supporting CAN FD. Featuring Multiple High-Side Switches and High-Voltage Wake Inputs.
Features
AI Translation
- Two integrated Low-Drop Voltage Regulators: Main regulator (5 V or 3.3 V up to 250 mA) and auxiliary regulator (5 V up to 100 mA) with off-board usage protection
- Voltage regulator (5 V, 3.3 V or 1.8 V) with external PNP transistor configurable for off-board usage or for load sharing
- 1 high-speed CAN transceiver supporting FD communication up to 5 Mbit/s featuring CAN Partial Networking & CAN FD tolerant mode according to ISO 11898-2:2016 & SAE J2284
- 4 high-side outputs 7 Ω typ., 2 HV GPIOs, 3 HV wake inputs
- Integrated fail-safe and supervision functions, e.g. fail-safe, watchdog, interrupt- and reset outputs
- 16-bit SPI for configuration and diagnostics
Applications
AI Translation
- Body Control Modules (BMC)
- Passive keyless entry and start modules
- Gateway applications
- Heating, ventilation and air conditioning (HVAC)
- Seat, roof, tailgate, trailer, door and other closure modules
- Light control modules
- Gear shifters and selectors
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.1082 | $ 3.11 |
| 10+ | $ 3.0317 | $ 30.32 |
| 30+ | $ 2.9812 | $ 89.44 |
| 100+ | $ 2.9307 | $ 293.07 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Infineon | |
| Packaging | VQFN-48-EP(7x7) | |
| Features | Wake-up function;Interrupt generation;Fail-safe | |
| Operating Temperature | -40℃~+150℃ | |
| Interface | SPI;CAN | |
| Data Rate | 5Mbps | |
| Voltage - Supply | - | |
| Supply Current | 6.5mA | |
| Quiescent Supply Current | 25uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Infineon | |
| Packaging | VQFN-48-EP(7x7) | |
| Features | Wake-up function;Interrupt generation;Fail-safe | |
| Operating Temperature | -40℃~+150℃ |
| Type | Description | |
|---|---|---|
| Interface | SPI;CAN | |
| Data Rate | 5Mbps | |
| Voltage - Supply | - | |
| Supply Current | 6.5mA | |
| Quiescent Supply Current | 25uA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Body System IC with Integrated Voltage Regulators, Power Management Functions, HS-CAN Transceiver supporting CAN FD. Featuring Multiple High-Side Switches and High-Voltage Wake Inputs.
Features
AI Translation
- Two integrated Low-Drop Voltage Regulators: Main regulator (5 V or 3.3 V up to 250 mA) and auxiliary regulator (5 V up to 100 mA) with off-board usage protection
- Voltage regulator (5 V, 3.3 V or 1.8 V) with external PNP transistor configurable for off-board usage or for load sharing
- 1 high-speed CAN transceiver supporting FD communication up to 5 Mbit/s featuring CAN Partial Networking & CAN FD tolerant mode according to ISO 11898-2:2016 & SAE J2284
- 4 high-side outputs 7 Ω typ., 2 HV GPIOs, 3 HV wake inputs
- Integrated fail-safe and supervision functions, e.g. fail-safe, watchdog, interrupt- and reset outputs
- 16-bit SPI for configuration and diagnostics
Applications
AI Translation
- Body Control Modules (BMC)
- Passive keyless entry and start modules
- Gateway applications
- Heating, ventilation and air conditioning (HVAC)
- Seat, roof, tailgate, trailer, door and other closure modules
- Light control modules
- Gear shifters and selectors
C2652925 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



