LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
MAXIM DS8113-RNG+T&R product image
Zdjęcia poglądowe

MAXIM DS8113-RNG+T&R

Producent
Nr części prod.
DS8113-RNG+T&R
Nr LCSC
C2652918
Opak.
SO-28-300mil
Numer Klienta
Klucz. cechy
Smart Card Interface
Karta Katalogowapdf iconMAXIM DS8113-RNG+T&R
Części alternatywne1
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 2.2142$ 2.21
200+$ 0.8579$ 171.58
500+$ 0.8271$ 413.55
1,000+$ 0.8132$ 813.20
Standardowa Obudowa1000/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Interface/Specialized
ProducentMAXIM
Opak.SO-28-300mil
Interface-
Voltage - Supply2.7V~6V
FeaturesInterrupt generation
Operating Temperature-40℃~+85℃
Supply Current-
Quiescent Supply Current-
Data Rate-

Opis

Tłumaczenie AI

The DS8113 is an analog front-end for communicating with 1.8V, 3V, and 5V smart cards. It is a dual input - voltage device, requiring one supply to match that of a host microcontroller and a separate +5V supply for generating correct smart card supply voltages. The DS8113 translates all communication lines to the correct voltage level and provides power for smart card operation. It is a low - power device, consuming very little current in active - mode operation (during a smart card communication session), and is suitable for use in battery - powered devices such as laptops and PDAs, consuming only 10nA in stop mode.

Funkcje

Tłumaczenie AI
  • Low-cost, analog front-end for a smart card reader, designed for all ISO 7816, EMV, and GSM11 - 11 applications
  • Supports 5V, 3V, and 1.8V smart cards
  • Provides options for low active - and stop - mode power consumption, with as little as 10nA stop - mode current
  • Designed to interface between a system microcontroller and the smart card interface, providing all power supply, ESD protection, and level shifting required for IC card applications
  • Analog Interface and Level Shifting for IC Card Communication
  • 8kV (min) ESD (IEC) Protection on Card Interface
  • Ultra - Low Stop - Mode Current, Less Than 10nA Typical
  • Internal IC Card Supply - Voltage Generation: 5.0V ±5%, 80mA (max); 3.0V ±8%, 65mA (max); 1.8V ±10%, 30mA (max)
  • Automatic Card Activation and Deactivation Controlled by Dedicated Internal Sequencer
  • I/O Lines from Host Directly Level Shifted for Smart Card Communication
  • Flexible Card Clock Generation, Supporting External Crystal Frequency Divided by 1, 2, 4, or 8
  • High - Current, Short - Circuit and High - Temperature Protection
  • Low Active - Mode Current

Zastosowania

Tłumaczenie AI
  • Consumer Set - Top Boxes
  • Access Control
  • Banking Applications
  • POS Terminals
  • Debit/Credit Payment Terminals
  • PIN Pads
  • Automated Teller Machines
  • Telecommunications
  • Pay/Premium Television

Części alternatywne

MPNProducentOpakowanieDostępnośćCena jednostkowa
DS8113-RNG+MAXIMSO-28-300mil0$ 1.882