TI LMH0341SQE/NOPB
| Manufacturer | |
| MPN | LMH0341SQE/NOPB |
| LCSC Part # | C2652897 |
| Packaging | WQFN-48-EP(7x7) |
| Customer # | |
| Key Attributes | 3 Gbps, HD, SD, DVB-ASI SDI Deserializer with Loopthrough and LVDS Interface |
| Datasheet | TI LMH0341SQE/NOPB |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | TI | |
| Packaging | WQFN-48-EP(7x7) | |
| Interface | SMBus | |
| Voltage Rating | 2.5V;3.3V | |
| Features | Power-up/reset configuration;Interrupt generation | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 3Gbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | TI | |
| Packaging | WQFN-48-EP(7x7) | |
| Interface | SMBus |
| Type | Description | |
|---|---|---|
| Voltage Rating | 2.5V;3.3V | |
| Features | Power-up/reset configuration;Interrupt generation | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 3Gbps |
Introduction
The LMH0341/0041/0071/0051 SDI Deserializers are part of the family of FPGA-Attach SER/DES products supporting 5-bit LVDS interfaces with FPGAs. When paired with a host FPGA the LMH0341 automatically detects the incoming data rate and decodes the raw 5-bit data words compliant to any of the following standards: DVB-ASI, SMPTE 259M, SMPTE 292M, or SMPTE 424M.
The interface between the LMH0341 and the host FPGA consists of a 5-bit wide LVDS bus, an LVDS clock and an SMBus interface. No external VCOs or clocks are required. The LMH0341 CDR detects the frequency from the incoming data stream, generates a clean clock and transmits both clock and data to the host FPGA. The LMH0341, LMH0041 and LMH0071 include a serial reclocked loopthrough with integrated SMPTE compliant cable driver.
The FPGA-Attach SER/DES product family is supported by a suite of IP which allows the design engineer to quickly develop video applications using the SER/DES products. The product is packaged in a physically small 48 pin WQFN package.
Features
- 5-Bit LVDS Interface
- No External VCO or Clock Required
- Reclocked Serial Loopthrough With Cable Driver
- Powerdown Mode
- 3.3V SMBus Configuration Interface
- Small 48-Pin WQFN Package
- Industrial Temperature range: -40°C to ±85°C
Applications
- SDI Interfaces for Video Cameras
- SDI Interfaces for DVRs
- SDI Interfaces for Video Switchers
- SDI Interfaces for Video Editing Systems
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | TI | |
| Packaging | WQFN-48-EP(7x7) | |
| Interface | SMBus | |
| Voltage Rating | 2.5V;3.3V | |
| Features | Power-up/reset configuration;Interrupt generation | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 3Gbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | TI | |
| Packaging | WQFN-48-EP(7x7) | |
| Interface | SMBus |
| Type | Description | |
|---|---|---|
| Voltage Rating | 2.5V;3.3V | |
| Features | Power-up/reset configuration;Interrupt generation | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 3Gbps |
Introduction
The LMH0341/0041/0071/0051 SDI Deserializers are part of the family of FPGA-Attach SER/DES products supporting 5-bit LVDS interfaces with FPGAs. When paired with a host FPGA the LMH0341 automatically detects the incoming data rate and decodes the raw 5-bit data words compliant to any of the following standards: DVB-ASI, SMPTE 259M, SMPTE 292M, or SMPTE 424M.
The interface between the LMH0341 and the host FPGA consists of a 5-bit wide LVDS bus, an LVDS clock and an SMBus interface. No external VCOs or clocks are required. The LMH0341 CDR detects the frequency from the incoming data stream, generates a clean clock and transmits both clock and data to the host FPGA. The LMH0341, LMH0041 and LMH0071 include a serial reclocked loopthrough with integrated SMPTE compliant cable driver.
The FPGA-Attach SER/DES product family is supported by a suite of IP which allows the design engineer to quickly develop video applications using the SER/DES products. The product is packaged in a physically small 48 pin WQFN package.
Features
- 5-Bit LVDS Interface
- No External VCO or Clock Required
- Reclocked Serial Loopthrough With Cable Driver
- Powerdown Mode
- 3.3V SMBus Configuration Interface
- Small 48-Pin WQFN Package
- Industrial Temperature range: -40°C to ±85°C
Applications
- SDI Interfaces for Video Cameras
- SDI Interfaces for DVRs
- SDI Interfaces for Video Switchers
- SDI Interfaces for Video Editing Systems
C2652897 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



