TI TPS65197BRUYR
| Manufacturer | |
| MPN | TPS65197BRUYR |
| LCSC Part # | C2652777 |
| Packaging | WQFN-28-EP(4x4) |
| Customer # | |
| Key Attributes | WQFN-28-EP(4x4) Video Processing RoHS |
| Datasheet | TI TPS65197BRUYR |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Video Processing | |
| Manufacturer | TI | |
| Packaging | WQFN-28-EP(4x4) | |
| Data Rate | - | |
| Voltage - Supply(VCCB) | - | |
| Interface | - | |
| Output Type | - | |
| Output Signal | - | |
| Features | Output enable high-impedance | |
| The Chip Type | Level translator | |
| Operating Temperature | - | |
| Voltage - Supply(VCCA) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Video Processing | |
| Manufacturer | TI | |
| Packaging | WQFN-28-EP(4x4) | |
| Data Rate | - | |
| Voltage - Supply(VCCB) | - | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Output Type | - | |
| Output Signal | - | |
| Features | Output enable high-impedance | |
| The Chip Type | Level translator | |
| Operating Temperature | - | |
| Voltage - Supply(VCCA) | - |
Introduction
The TPS65197/B is an 8-channel level shifter with a discharge function, suitable for LCD display applications such as laptops, monitors, and TVs. This device converts the timing controller (T-CON) logic level signals into the high-level signals required by Gate-in-Panel (GIP) displays. The clock output CLKOUTx supports normal level shifting operations and 2-channel or 3-channel charge sharing, which can be used to improve image quality and power consumption. When power is off, all outputs follow their input signals as much as possible; when the discharge function is used, the outputs are pulled high (VGH). The TPS65197 performs a logic reset after the rising edge of STV (which forces all 6 output clocks to VGL1) to ignore incorrect T-CON signals. The next rising edge of CLKIN1 unlocks the logic and enables normal operation. The TPS65197B does not have a logic reset, and all output signals always track their input signals.
Features
- 8-channel level shifter (STV, RESET, 6×CLK)
- High output voltage level: 16.5V to 45V (VGH)
- Low output voltage level: down to –20V (VGL)
- Selectable charge sharing: no charge sharing, 2-channel charge sharing, 3-channel charge sharing
- 2-channel panel discharge
- T-CON fault detection: TPS65197 uses STV pulse for logic reset; TPS65197B has no logic reset
- Latch-off shutdown detection (CLK to VGH)
- Supports 100kHz clock operating frequency
- 28-pin 4mm × 4mm QFN package
Applications
- Gate-in-Panel (GIP) LCD
- Notebook PC
- Monitor
- TV
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Video Processing | |
| Manufacturer | TI | |
| Packaging | WQFN-28-EP(4x4) | |
| Data Rate | - | |
| Voltage - Supply(VCCB) | - | |
| Interface | - | |
| Output Type | - | |
| Output Signal | - | |
| Features | Output enable high-impedance | |
| The Chip Type | Level translator | |
| Operating Temperature | - | |
| Voltage - Supply(VCCA) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Video Processing | |
| Manufacturer | TI | |
| Packaging | WQFN-28-EP(4x4) | |
| Data Rate | - | |
| Voltage - Supply(VCCB) | - | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Output Type | - | |
| Output Signal | - | |
| Features | Output enable high-impedance | |
| The Chip Type | Level translator | |
| Operating Temperature | - | |
| Voltage - Supply(VCCA) | - |
Introduction
The TPS65197/B is an 8-channel level shifter with a discharge function, suitable for LCD display applications such as laptops, monitors, and TVs. This device converts the timing controller (T-CON) logic level signals into the high-level signals required by Gate-in-Panel (GIP) displays. The clock output CLKOUTx supports normal level shifting operations and 2-channel or 3-channel charge sharing, which can be used to improve image quality and power consumption. When power is off, all outputs follow their input signals as much as possible; when the discharge function is used, the outputs are pulled high (VGH). The TPS65197 performs a logic reset after the rising edge of STV (which forces all 6 output clocks to VGL1) to ignore incorrect T-CON signals. The next rising edge of CLKIN1 unlocks the logic and enables normal operation. The TPS65197B does not have a logic reset, and all output signals always track their input signals.
Features
- 8-channel level shifter (STV, RESET, 6×CLK)
- High output voltage level: 16.5V to 45V (VGH)
- Low output voltage level: down to –20V (VGL)
- Selectable charge sharing: no charge sharing, 2-channel charge sharing, 3-channel charge sharing
- 2-channel panel discharge
- T-CON fault detection: TPS65197 uses STV pulse for logic reset; TPS65197B has no logic reset
- Latch-off shutdown detection (CLK to VGH)
- Supports 100kHz clock operating frequency
- 28-pin 4mm × 4mm QFN package
Applications
- Gate-in-Panel (GIP) LCD
- Notebook PC
- Monitor
- TV
C2652777 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



