LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

RENESAS 72V255LA10TFG8

Manufacturer
MPN
72V255LA10TFG8
LCSC Part #
C2652630
Packaging
TQFP-64(10x10)
Customer #
Key Attributes
8Kx18 6.5ns 55mA 3V~3.6V 100MHz TQFP-64(10x10) FIFOs Memory RoHS
DatasheetRENESAS 72V255LA10TFG8
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/FIFOs Memory
ManufacturerRENESAS
PackagingTQFP-64(10x10)
Memory Size8Kx18
Access Time6.5ns
Current - Supply(Max)55mA
Voltage - Supply3V~3.6V
FeaturesAutomatic retransmission function;Output enable
Clock Frequency100MHz
Operating Temperature0℃~+70℃
FunctionSynchronous
Bus DirectionalUnidirectional
Programmable Flags SupportYes