TI CD74HC4538QM96G4Q1
| Manufacturer | |
| MPN | CD74HC4538QM96G4Q1 |
| LCSC Part # | C2652503 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | Schmitt trigger SOIC-16 Multivibrators RoHS |
| Datasheet | TI CD74HC4538QM96G4Q1 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Multivibrators | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Input Type | Schmitt trigger | |
| Logic Type | Monostable | |
| Number Of Channels | 2 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Multivibrators | |
| Manufacturer | TI | |
| Packaging | SOIC-16 |
| Type | Description | |
|---|---|---|
| Input Type | Schmitt trigger | |
| Logic Type | Monostable | |
| Number Of Channels | 2 |
Introduction
The CD74HC4538 is a dual retriggerable/resettable precision monostable multivibrator designed for fixed-voltage timing applications. The timing and accuracy of the circuit are controlled by external resistor RX and external capacitor CX. Adjusting RX and CX allows a wide range of output pulse widths at the Q and Q-not terminals. The propagation delay from trigger input to output transition and from reset input to output transition are independent of RX and CX. Both rising-edge trigger (A) and falling-edge trigger (B-not) inputs are provided, enabling triggering from either edge of the input pulse. Unused A inputs should be tied to GND, and unused B-not inputs should be tied to VCC. The device resets upon power-up. Unused reset pins and unused units must be terminated. During normal operation, the circuit retriggeres with each new trigger pulse applied. To operate in non-retriggerable mode, connect Q-not to B-not when using rising-edge trigger (A), or connect Q to A when using falling-edge trigger (B-not). The period τ can be calculated by τ = 0.7 RX CX; the minimum value of RX is 5kΩ and the minimum value of CX is 0pF.
Features
- Automotive-grade compliant
- Retriggerable/resettable capability
- Trigger and reset propagation delays independent of RX, CX
- Rising or falling edge trigger selectable
- Buffered Q and Q̄ outputs
- Independent reset
- Wide output pulse width range
- Schmitt-trigger inputs on A and B
- Retrigger time independent of CX
- Standard outputs drive 10 LSTTL loads
- Bus driver outputs drive 15 LSTTL loads
- Balanced propagation delays and transition times
- Significantly lower power consumption vs. LSTTL logic ICs
- VCC operating voltage range: 2 V to 6 V
- High noise immunity: NIL or NIH up to 30% of VCC at VCC = 5 V
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Multivibrators | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Input Type | Schmitt trigger | |
| Logic Type | Monostable | |
| Number Of Channels | 2 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Multivibrators | |
| Manufacturer | TI | |
| Packaging | SOIC-16 |
| Type | Description | |
|---|---|---|
| Input Type | Schmitt trigger | |
| Logic Type | Monostable | |
| Number Of Channels | 2 |
Introduction
The CD74HC4538 is a dual retriggerable/resettable precision monostable multivibrator designed for fixed-voltage timing applications. The timing and accuracy of the circuit are controlled by external resistor RX and external capacitor CX. Adjusting RX and CX allows a wide range of output pulse widths at the Q and Q-not terminals. The propagation delay from trigger input to output transition and from reset input to output transition are independent of RX and CX. Both rising-edge trigger (A) and falling-edge trigger (B-not) inputs are provided, enabling triggering from either edge of the input pulse. Unused A inputs should be tied to GND, and unused B-not inputs should be tied to VCC. The device resets upon power-up. Unused reset pins and unused units must be terminated. During normal operation, the circuit retriggeres with each new trigger pulse applied. To operate in non-retriggerable mode, connect Q-not to B-not when using rising-edge trigger (A), or connect Q to A when using falling-edge trigger (B-not). The period τ can be calculated by τ = 0.7 RX CX; the minimum value of RX is 5kΩ and the minimum value of CX is 0pF.
Features
- Automotive-grade compliant
- Retriggerable/resettable capability
- Trigger and reset propagation delays independent of RX, CX
- Rising or falling edge trigger selectable
- Buffered Q and Q̄ outputs
- Independent reset
- Wide output pulse width range
- Schmitt-trigger inputs on A and B
- Retrigger time independent of CX
- Standard outputs drive 10 LSTTL loads
- Bus driver outputs drive 15 LSTTL loads
- Balanced propagation delays and transition times
- Significantly lower power consumption vs. LSTTL logic ICs
- VCC operating voltage range: 2 V to 6 V
- High noise immunity: NIL or NIH up to 30% of VCC at VCC = 5 V
C2652503 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



