SILICON LABS SI3016-F-FSR
| Manufacturer | |
| MPN | SI3016-F-FSR |
| LCSC Part # | C2652386 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | SOIC-16 Specialized RoHS |
| Datasheet | SILICON LABS SI3016-F-FSR |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | SILICON LABS | |
| Packaging | SOIC-16 | |
| Interface | - | |
| Voltage Rating | - | |
| Features | Power-up/reset configuration | |
| Operating Temperature | - | |
| Supply Current | - | |
| Quiescent Supply Current | 7uA | |
| Data Rate | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | SILICON LABS | |
| Packaging | SOIC-16 | |
| Interface | - | |
| Voltage Rating | - |
| Type | Description | |
|---|---|---|
| Features | Power-up/reset configuration | |
| Operating Temperature | - | |
| Supply Current | - | |
| Quiescent Supply Current | 7uA | |
| Data Rate | - |
Introduction
The Si3016 is an integrated direct access arrangement (DAA) line-side device with a programmable line interface to meet global telephone line interface requirements. Available in a 16-pin small outline package, it eliminates the need for an analog front end (AFE), an isolation transformer, relays, opto-isolators, and a 2- to 4-wire hybrid. The Si3016 dramatically reduces the number of discrete components and cost required to achieve compliance with global regulatory requirements. The Si3016 interfaces directly to a Silicon Laboratories integrated DAA system-side interface.
Features
- Complete DAA includes the following:
- Line voltage monitor
- Loop current monitor
- 3.2 dBm transmit/receive levels
- Parallel handset detection
- 7 μA on-hook line monitor current
- Overload protection
- Programmable line interface AC termination DC termination Ring detect threshold Ringer impedance Polarity reversal detection
Applications
- V.90 modems
- Set-top boxes
- Internet appliances
- Voice mail systems
- Fax machines
- VOIP systems
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | SILICON LABS | |
| Packaging | SOIC-16 | |
| Interface | - | |
| Voltage Rating | - | |
| Features | Power-up/reset configuration | |
| Operating Temperature | - | |
| Supply Current | - | |
| Quiescent Supply Current | 7uA | |
| Data Rate | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | SILICON LABS | |
| Packaging | SOIC-16 | |
| Interface | - | |
| Voltage Rating | - |
| Type | Description | |
|---|---|---|
| Features | Power-up/reset configuration | |
| Operating Temperature | - | |
| Supply Current | - | |
| Quiescent Supply Current | 7uA | |
| Data Rate | - |
Introduction
The Si3016 is an integrated direct access arrangement (DAA) line-side device with a programmable line interface to meet global telephone line interface requirements. Available in a 16-pin small outline package, it eliminates the need for an analog front end (AFE), an isolation transformer, relays, opto-isolators, and a 2- to 4-wire hybrid. The Si3016 dramatically reduces the number of discrete components and cost required to achieve compliance with global regulatory requirements. The Si3016 interfaces directly to a Silicon Laboratories integrated DAA system-side interface.
Features
- Complete DAA includes the following:
- Line voltage monitor
- Loop current monitor
- 3.2 dBm transmit/receive levels
- Parallel handset detection
- 7 μA on-hook line monitor current
- Overload protection
- Programmable line interface AC termination DC termination Ring detect threshold Ringer impedance Polarity reversal detection
Applications
- V.90 modems
- Set-top boxes
- Internet appliances
- Voice mail systems
- Fax machines
- VOIP systems
C2652386 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991B |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991B |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

