TI DS15BA101SD/NOPB
| Manufacturer | |
| MPN | DS15BA101SD/NOPB |
| LCSC Part # | C2652362 |
| Packaging | WSON-8-EP(3x3) |
| Customer # | |
| Key Attributes | 1.5Gbps Differential Buffer with Adjustable Output Voltage |
| Datasheet | TI DS15BA101SD/NOPB |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | TI | |
| Packaging | WSON-8-EP(3x3) | |
| Type | Buffer | |
| Voltage - Supply | 3.3V | |
| Number of Drivers | - | |
| Features | Configurable output swing | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Receivers | - | |
| Level Standard | LVDS;CML;LVPECL | |
| Data Rate | 1.5Gbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | TI | |
| Packaging | WSON-8-EP(3x3) | |
| Type | Buffer | |
| Voltage - Supply | 3.3V | |
| Number of Drivers | - |
| Type | Description | |
|---|---|---|
| Features | Configurable output swing | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Receivers | - | |
| Level Standard | LVDS;CML;LVPECL | |
| Data Rate | 1.5Gbps |
Introduction
The DS15BA101 is a high-speed differential buffer for cable driving, level translation, signal buffering, and signal repeating applications. Its fully differential signal path ensures exceptional signal integrity and noise immunity and it drives both differential and single-ended transmission lines at data rates in excess of 1.5 Gbps. Output voltage amplitude is adjustable via a single external resistor for level translation and cable driving applications into 50 - ohm single - ended and 100 - ohm differential mode impedances. The DS15BA101 is powered from a single 3.3V supply and consumes 150 mW (typ) at 1.5 Gbps. It operates over the full - 40°C to + 85°C industrial temperature range and is available in a space saving 3x3 mm WSON - 8 package.
Features
- Data Rates from DC to 1.5+ Gbps
- Differential or Single - ended Input
- Adjustable Output Amplitude
- Single 3.3V Supply
- Industrial - 40°C to + 85°C Temperature
- Low Power: 150 mW (typ) at 1.5 Gbps
- Space - saving 3x3 mm WSON - 8 Package
Applications
- Cable Extension Applications
- Level Translation
- Signal Buffering and Repeating
- Security Cameras
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | TI | |
| Packaging | WSON-8-EP(3x3) | |
| Type | Buffer | |
| Voltage - Supply | 3.3V | |
| Number of Drivers | - | |
| Features | Configurable output swing | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Receivers | - | |
| Level Standard | LVDS;CML;LVPECL | |
| Data Rate | 1.5Gbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | TI | |
| Packaging | WSON-8-EP(3x3) | |
| Type | Buffer | |
| Voltage - Supply | 3.3V | |
| Number of Drivers | - |
| Type | Description | |
|---|---|---|
| Features | Configurable output swing | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Receivers | - | |
| Level Standard | LVDS;CML;LVPECL | |
| Data Rate | 1.5Gbps |
Introduction
The DS15BA101 is a high-speed differential buffer for cable driving, level translation, signal buffering, and signal repeating applications. Its fully differential signal path ensures exceptional signal integrity and noise immunity and it drives both differential and single-ended transmission lines at data rates in excess of 1.5 Gbps. Output voltage amplitude is adjustable via a single external resistor for level translation and cable driving applications into 50 - ohm single - ended and 100 - ohm differential mode impedances. The DS15BA101 is powered from a single 3.3V supply and consumes 150 mW (typ) at 1.5 Gbps. It operates over the full - 40°C to + 85°C industrial temperature range and is available in a space saving 3x3 mm WSON - 8 package.
Features
- Data Rates from DC to 1.5+ Gbps
- Differential or Single - ended Input
- Adjustable Output Amplitude
- Single 3.3V Supply
- Industrial - 40°C to + 85°C Temperature
- Low Power: 150 mW (typ) at 1.5 Gbps
- Space - saving 3x3 mm WSON - 8 Package
Applications
- Cable Extension Applications
- Level Translation
- Signal Buffering and Repeating
- Security Cameras
C2652362 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



