LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SILICON LABS SI2457-D-FSR product image
Images for reference only

SILICON LABS SI2457-D-FSR

Manufacturer
MPN
SI2457-D-FSR
LCSC Part #
C2652357
Packaging
SOIC-16
Customer #
Key Attributes
0℃~70℃ SOIC-16 Specialized RoHS
DatasheetSILICON LABS SI2457-D-FSR
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 29.4415$ 29.44
200+$ 11.3934$ 2278.68
500+$ 10.9937$ 5496.85
1,000+$ 10.7962$ 10796.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Specialized
ManufacturerSILICON LABS
PackagingSOIC-16
InterfaceUART;SPI;Parallel port
Voltage - Supply3V~3.6V
FeaturesWake-up function
Operating Temperature0℃~70℃
Supply Current17mA
Quiescent Supply Current80uA
Data Rate-

Introduction

AI Translation

The ISOmodem family of products is a complete modem ranging in speed from 56,000 bps to 2400 bps. Offered as a chipset with the Si2457, Si2434, Si2415, or Si2404 system-side device and the Si3018/10 line-side device, the ISOmodem utilizes Silicon Laboratories’ patented direct access arrangement (DAA) technology to provide a programmable telephone line interface with an unparalleled level of integration. These compact solutions eliminate the need for a separate DSP, modem controller, codec, transformer, relay, opto-isolators, clocking crystal, and 2-4 wire hybrid. Available with a system-side packaging option of either a 16-pin SOIC or a 24-pin TSSOP, these devices are ideal for embedded modem applications due to their flexibility, small footprint, and minimal external component count.

Features

AI Translation
  • ITU-T, Bell
  • 300 bps up to 56 kbps
  • V.21, V.22, V.29 Fast Connect
  • V.44, V.42, V.42bis, MNP2 - 5
  • Automatic rate negotiation
  • Type I and II caller ID decode
  • No external ROM or RAM required
  • UART, SPI, or parallel interface
  • Flexible clock options
  • Low-cost 32.768 kHz oscillator
  • 4.915 MHz oscillator
  • 27 MHz clock input
  • Over 6000 V capacitive isolation
  • Parallel phone detect
  • Globally-compliant line interface
  • Overcurrent detection
  • AT command set support
  • SMS / MMS support
  • Firmware upgradeable
  • EEPROM interface
  • Lead-free, RoHS-compliant packages
  • Commercial or industrial temperature range
  • DTMF detection/generation

Applications

AI Translation
  • Set-top boxes
  • Point-of-sale terminals
  • Text / video telephones
  • Digital video recorder
  • Digital televisions
  • Remote monitoring

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SI2457-D-FSSILICON LABSSOIC-163$ 30.262