LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SILICON LABS SI2434-D-FTR

Manufacturer
MPN
SI2434-D-FTR
LCSC Part #
C2652356
Packaging
TSSOP-24
Customer #
Key Attributes
-40℃~+85℃ TSSOP-24 Specialized RoHS
DatasheetSILICON LABS SI2434-D-FTR
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Specialized
ManufacturerSILICON LABS
PackagingTSSOP-24
InterfaceUART;SPI;Parallel
Voltage Rating3V~3.6V
FeaturesWake-up function
Operating Temperature-40℃~+85℃
Supply Current35mA
Quiescent Supply Current80uA
Data Rate-

Introduction

AI Translation

The ISOmodem family of products is a complete modem ranging in speed from 56,000 bps to 2400 bps. Offered as a chipset with the Si2457, Si2434, Si2415, or Si2404 system-side device and the Si3018/10 line-side device, the ISOmodem utilizes Silicon Laboratories’ patented direct access arrangement (DAA) technology to provide a programmable telephone line interface with an unparalleled level of integration. These compact solutions eliminate the need for a separate DSP, modem controller, codec, transformer, relay, opto-isolators, clocking crystal, and 2-4 wire hybrid. Available with a system-side packaging option of either a 16-pin SOIC or a 24-pin TSSOP, these devices are ideal for embedded modem applications due to their flexibility, small footprint, and minimal external component count.

Features

AI Translation
  • ITU-T, Bell
  • 300 bps up to 56 kbps
  • V.21, V.22, V.29 Fast Connect
  • V.44, V.42, V.42bis, MNP2 - 5
  • Automatic rate negotiation
  • Type I and II caller ID decode
  • No external ROM or RAM required
  • UART, SPI, or parallel interface
  • Flexible clock options
  • Low-cost 32.768 kHz oscillator
  • 4.915 MHz oscillator
  • 27 MHz clock input
  • Over 6000 V capacitive isolation
  • Parallel phone detect
  • Globally-compliant line interface
  • Overcurrent detection
  • AT command set support
  • SMS / MMS support
  • Firmware upgradeable
  • EEPROM interface
  • Lead-free, RoHS-compliant packages
  • Commercial or industrial temperature range
  • DTMF detection/generation

Applications

AI Translation
  • Set-top boxes
  • Point-of-sale terminals
  • Text / video telephones
  • Digital video recorder
  • Digital televisions
  • Remote monitoring