LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP ATSAMA5D21C-CUR

Manufacturer
MPN
ATSAMA5D21C-CUR
LCSC Part #
C2652164
Packaging
TFBGA-196
Customer #
Key Attributes
ARM Cortex-ASeries 500MHz TFBGA-196 Microprocessors RoHS
DatasheetMICROCHIP ATSAMA5D21C-CUR
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microprocessors
ManufacturerMICROCHIP
PackagingTFBGA-196
FeaturesPower-on reset (POR);Watchdog reset;Independent watchdog (IWDG);Calendar function;Storage encryption;True random number generator (TRNG);Touch function;Built-in general-purpose timer
CPU CoreARM Cortex-ASeries
CPU Maximum Speed500MHz

Introduction

AI Translation

The SAMA5D2 series is a high-performance, ultra-low-power Arm Cortex-A5 CPU-based embedded microprocessor (MPU) running up to 500 MHz, with support for multiple memories such as DDR2, DDR3L, LPDDR2, LPDDR3, and QSPI and e.MMC Flash. The devices integrate powerful peripherals for connectivity and user interface applications, and offer advanced security functions (Arm TrustZone, tamper detection, secure data storage, etc.), as well as high-performance crypto accelerators AES, SHA and TRNG. Selected members of the SAMA5D2 series are qualified for extended industrial temperature range operation -40℃ to 105℃ external temperature. A5D2 series is delivered with a free Linux distribution and bare metal C

Features

AI Translation
  • Arm Cortex-A5 Core
  • Armv7-A architecture Arm TrustZone NEON Media Processing Engine Up to 500 MHz ETM/ETB 8 Kbytes
  • Memory Management Unit (MMU)
  • 32-Kbyte L1 data cache, 32-Kbyte L1 instruction cache
  • 128-Kbyte L2 cache configurable to be used as an internal SRAM
  • One 128-Kbyte scrambled internal SRAM
  • One 160-Kbyte internal ROM
  • 64-Kbyte scrambled and maskable ROM embedding bootloader/Secure bootloader
  • 96-Kbyte unscrambled, unmaskable ROM for NAND Flash BCH ECC table
  • High-bandwidth scramblable 16-bit or 32-bit Double Data Rate (DDR) multiport dynamic RAM controller supporting up to 512 Mbytes 8-bank DDR2/DDR3 (DLL off only) / DDR3L (DLL off only) / LPDDR1/ LPDDR2/LPDDR3, including “on-the-fly” encryption/decryption path
  • 8-bit SLC/MLC NAND controller, with up to 32-bit Error Correcting Code (PMECC)
  • System Running up to 166 MHz in Typical Conditions
  • Reset Controller (RSTC), Shutdown Controller (SHDWC), Periodic Interval Timer (PIT), independent Watchdog Timer (WDT) and secure Real-Time Clock (RTC) with clock calibration
  • One 600 to 1200 MHz PLL for the system and one 480 MHz PLL optimized for high-speed USB
  • Digital fractional PLL for audio (11.2896 MHz and 12.288 MHz)
  • Internal low-power 12 MHz RC and 32 kHz typical RC
  • Selectable 32.768 Hz low-power oscillator and 8 to 24 MHz oscillator
  • 51 DMA channels including two 16-channel 64-bit Central DMA Controllers
  • 64-bit Advanced Interrupt Controller (AIC)
  • 64-bit Secure Advanced Interrupt Controller (SAIC)
  • Three programmable external clock signals
  • Low-Power Modes
  • Ultra-low-power mode with fast wake-up capability
  • Low-power Backup mode with 5-Kbyte SRAM and SleepWalking features
  • Wake up from up to nine wake-up pins, UART reception, analog comparison
  • Fast wake-up capability
  • Extended Backup mode with DDR in Self-Refresh mode
  • LCD TFT controller (LCDC) up to 1024x768 or 1280x768 (still image). Four overlays, rotation, postprocessing and alpha blending, 24-bit parallel RGB interface
  • ITU-R BT. 601/656/1120 Image Sensor Controller (ISC) supporting up to 5 Mpixel sensors with a parallel 12-bit interface for Raw Bayer, YCbCr, Monochrome and JPEG-compressed sensor interface
  • Two Synchronous Serial Controllers (SSC), two Inter-IC Sound Controllers (I2SC), and one Stereo Class D amplifier (CLASSD)
  • One Peripheral Touch Controller (PTC) with up to 8 X-lines and 8 Y-lines (64-channel capacitive touch)
  • One Pulse Density Modulation Interface Controller (PDMIC)
  • One USB device high-speed port (UDPHS) and one USB host high-speed port or two USB host high-speed ports (UHPHS)
  • One USB host high-speed port with a High-Speed Inter-Chip (HSIC) interface
  • Energy efficiency support (IEEE 802.3az standard)
  • Ethernet AVB support with IEEE802.1AS timestamping
  • IEEE802.1Qav credit-based traffic-shaping hardware support
  • IEEE1588 Precision Time Protocol (PTP)
  • Two high-speed memory card hosts: SDMMC0: SD 3.0, eMMC 4.51, 8 bits; SDMMC1: SD 2.0, eMMC 4.41, 4 bits only
  • Two host/client Serial Peripheral Interfaces (SPI)
  • Two Quad Serial Peripheral Interfaces (QSPI)
  • Five FLEXCOMs (USART, SPI and TWI)
  • Five UARTs
  • Two host CAN-FD (MCAN) controllers with SRAM-based mailboxes, and time- and event-triggered transmission
  • One Rx only UART in backup area (RXLP)
  • One Analog Comparator Controller (ACC) in backup area
  • Two 2-wire interfaces (TWIHS) up to 400 Kbits/s supporting the I2C protocol and SMBUS
  • One full-featured 4-channel 16-bit Pulse Width Modulation (PWM) controller
  • Two 3-channel 32-bit Timer/Counters (TC), supporting basic PWM modes
  • One 12-channel, 12-bit, Analog-to-Digital Converter (ADC) with resistive touchscreen capability
  • Zero-power Power-on Reset (POR) cells
  • Main crystal clock failure detector
  • Write-protected registers
  • Integrity Check Monitor (ICM) based on SHA256
  • Memory Management Unit (MMU)
  • Independent watchdog
  • 5 Kbytes of internal scrambled SRAM: 1 Kbyte nonerasable on tamper detection; 4 Kbytes erasable on tamper detection
  • 256 bits of scrambled and erasable registers
  • Up to eight tamper pins for static or dynamic intrusion detections
  • Environmental monitors on specific versions: temperature, voltage, frequency and active die shield
  • Secure Bootloader
  • On-the-fly AES encryption/decryption on DDR and QSPI memories (AESB)
  • RTC including timestamping on security intrusions
  • Programmable fuse box with 544 fuse bits (including JTAG protection and BMS)