LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS DG411DYZ-T product image
  • DG411DYZ-T thumbnail 1
  • DG411DYZ-T thumbnail 2
  • DG411DYZ-T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RENESAS DG411DYZ-T

Manufacturer
MPN
DG411DYZ-T
LCSC Part #
C2651929
Packaging
SOIC-16
Customer #
Key Attributes
Monolithic Quad SPST, CMOS Analog Switches
DatasheetRENESAS DG411DYZ-T
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerRENESAS
PackagingSOIC-16
FeaturesBidirectional analog channel
Turn-on time175ns
Turn-off time145ns
Voltage - Supply5V~44V;-20V~-5V;5V~20V
Ron35Ω
Number of Channels-
Switch Circuit1:1
Propagation Delay-
Operating Temperature-40℃~+85℃
Con35pF
Bandwidth-

Introduction

AI Translation

The DG411 series monolithic CMOS analog switches are drop-in replacements for the popular DG211 and DG212 series devices. They include four independent single pole throw (SPST) analog switches, and TTL and CMOS compatible digital inputs. These switches feature lower analog ON-resistance (< 35Ω) and faster switch time (tan < 175ns) compared to the DG211 or DG212. Charge injection has been reduced, simplifying sample and hold applications. The improvements in the DG411 series are made possible by using a high voltage silicon-gate process. An epitaxial layer prevents the latch-up associated with older CMOS technologies. The 44V maximum voltage range permits controlling 40VPP signals. Power supplies may be single-ended from +5V to 44V, or split from ±5V to ±20V. The four switches are bilateral, equally matched for AC or bidirectional signals. The ON-resistance variation with analog signals is quite low over a ±15V analog input range. The switches in the DG411 and DG412 are identical, differing only in the polarity of the selection logic. Two of the switches in the DG413 (#2 and #3) use the logic of the DG211 and DG411 (i.e., a logic 0 turns the switch ON) and the other two switches use DG212 and DG412 positive logic. This permits independent control of turn-on and turn-off times for SPDT configurations, permitting “break-before-make” or “make-before-break” operation with a minimum of external logic.

Features

AI Translation
  • ON-Resistance (Max): 35Ω
  • Low Power Consumption (PD): < 35μW
  • Fast Switching Action - tON (Max): 175ns
  • Fast Switching Action - tOFF (Max): 145ns
  • Low Charge Injection
  • Upgrade from DG211, DG212
  • TTL, CMOS Compatible
  • Single or Split Supply Operation
  • Pb-Free Plus Anneal Available (RoHS Compliant)

Applications

AI Translation
  • Audio Switching
  • Battery Operated Systems
  • Data Acquisition
  • Hi-Rel Systems
  • Sample and Hold Circuits
  • Communication Systems
  • Automatic Test Equipment