NXP SC16IS750IBS,128
| Manufacturer | |
| MPN | SC16IS750IBS,128 |
| LCSC Part # | C2651891 |
| Packaging | HVQFN-24-EP(4x4) |
| Customer # | |
| Key Attributes | Single UART with I2C-bus/SPI interface, 64 bytes of FIFOs, IrDA SIR built-in support |
| Datasheet | NXP SC16IS750IBS,128 |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | NXP | |
| Packaging | HVQFN-24-EP(4x4) | |
| Features | Hardware flow control support;Software flow control support;Automatic RS-485 direction control;Internal loopback/self-test mode;Low-power mode;Soft reset;With automatic flow control;Configurable GPIO;With IrDA Encoder/Decoder | |
| Voltage - Supply | 2.5V;3.3V | |
| Operating Temperature | -40℃~+95℃ | |
| Memory Size | 64Byte | |
| Number of Channels | 1 | |
| Data Rate(Max) | 5Mbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | NXP | |
| Packaging | HVQFN-24-EP(4x4) | |
| Features | Hardware flow control support;Software flow control support;Automatic RS-485 direction control;Internal loopback/self-test mode;Low-power mode;Soft reset;With automatic flow control;Configurable GPIO;With IrDA Encoder/Decoder | |
| Voltage - Supply | 2.5V;3.3V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+95℃ | |
| Memory Size | 64Byte | |
| Number of Channels | 1 | |
| Data Rate(Max) | 5Mbps |
Introduction
The SC16IS740/750/760 is a slave I²C - bus/SPI interface to a single - channel high performance UART. It offers data rates up to 5 Mbit/s and guarantees low operating and sleeping current. The SC16IS750 and SC16IS760 also provide the application with 8 additional programmable I/O pins. The device comes in very small HVQFN24, TSSOP24 (SC16IS750/760) and TSSOP16 (SC16IS740) packages, which makes it ideally suitable for handheld, battery operated applications. This family of products enables seamless protocol conversion from I²C - bus or SPI to and RS - 232/RS - 485 and are fully bidirectional. The SC16IS760 differs from the SC16IS750 in that it supports SPI clock speeds up to 15 Mbit/s instead of the 4 Mbit/s supported by the SC16IS750, and in that it supports IrDA SIR up to 1.152 Mbit/s. In all other aspects, the SC16IS760 is functionally and electrically the same as the SC16IS750. The SC16IS740 is functionally and electrically identical to the SC16IS750, with the exception of the programmable I/O pins which are only present on the SC16IS750. The SC16IS740/750/760's internal register set is backward - compatible with the widely used and widely popular 16C450. This allows the software to be easily written or ported from another platform. The SC16IS740/750/760 also provides additional advanced features such as auto hardware and software flow control, automatic RS - 485 support, and software reset. This allows the software to reset the UART at any moment, independent of the hardware reset signal.
Features
- Single full-duplex UART
- Selectable I²C -bus or SPI interface
- 3.3V or 2.5V operation
- Industrial temperature range: -40°C to +95°C
- 64 bytes FIFO (transmitter and receiver)
- Fully compatible with industrial standard 16C450 and equivalent
- Baud rates up to 5 Mbit/s in 16× clock mode
- Auto hardware flow control using RTS/CTS
- Auto software flow control with programmable Xon/Xoff characters
- Single or double Xon/Xoff characters
- Automatic RS-485 support (automatic slave address detection)
- Up to eight programmable I/O pins (SC16IS750 and SC16IS760 only)
- RS-485 driver direction control via RTS signal
- RS-485 driver direction control inversion
- Built-in IrDA encoder and decoder interface
- SC16IS750 supports IrDA SIR with speeds up to 115.2 kbit/s
- SC16IS760 supports IrDA SIR with speeds up to 1.152 Mbit/s
- Software reset
- Transmitter and receiver can be enabled/disabled independent of each other
- Receive and Transmit FIFO levels
- Programmable special character detection
- Fully programmable character formatting
- 5-bit, 6-bit, 7-bit or 8-bit character
- Even, odd, or no parity
- 1, 1.5, or 2 stop bits
- Line break generation and detection
- Internal Loopback mode
- Sleep current less than 30 μA at 3.3 V
- Industrial and commercial temperature ranges
- Available in HVQFN24, TSSOP24 (SC16IS750/760) and TSSOP16 (SC16IS740) packages
- Noise filter on SCL/SDA inputs
- 400 kbit/s maximum speed
- Compliant with I²C -bus fast speed
- Slave mode only
- SC16IS750 supports 4 Mbit/s maximum SPI clock speed
- SC16IS760 supports 15 Mbit/s maximum SPI clock speed
- Slave mode only
- SPI Mode 0
Applications
- Factory automation and process control
- Portable and battery operated devices
- Cellular data devices
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | NXP | |
| Packaging | HVQFN-24-EP(4x4) | |
| Features | Hardware flow control support;Software flow control support;Automatic RS-485 direction control;Internal loopback/self-test mode;Low-power mode;Soft reset;With automatic flow control;Configurable GPIO;With IrDA Encoder/Decoder | |
| Voltage - Supply | 2.5V;3.3V | |
| Operating Temperature | -40℃~+95℃ | |
| Memory Size | 64Byte | |
| Number of Channels | 1 | |
| Data Rate(Max) | 5Mbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | NXP | |
| Packaging | HVQFN-24-EP(4x4) | |
| Features | Hardware flow control support;Software flow control support;Automatic RS-485 direction control;Internal loopback/self-test mode;Low-power mode;Soft reset;With automatic flow control;Configurable GPIO;With IrDA Encoder/Decoder | |
| Voltage - Supply | 2.5V;3.3V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+95℃ | |
| Memory Size | 64Byte | |
| Number of Channels | 1 | |
| Data Rate(Max) | 5Mbps |
Introduction
The SC16IS740/750/760 is a slave I²C - bus/SPI interface to a single - channel high performance UART. It offers data rates up to 5 Mbit/s and guarantees low operating and sleeping current. The SC16IS750 and SC16IS760 also provide the application with 8 additional programmable I/O pins. The device comes in very small HVQFN24, TSSOP24 (SC16IS750/760) and TSSOP16 (SC16IS740) packages, which makes it ideally suitable for handheld, battery operated applications. This family of products enables seamless protocol conversion from I²C - bus or SPI to and RS - 232/RS - 485 and are fully bidirectional. The SC16IS760 differs from the SC16IS750 in that it supports SPI clock speeds up to 15 Mbit/s instead of the 4 Mbit/s supported by the SC16IS750, and in that it supports IrDA SIR up to 1.152 Mbit/s. In all other aspects, the SC16IS760 is functionally and electrically the same as the SC16IS750. The SC16IS740 is functionally and electrically identical to the SC16IS750, with the exception of the programmable I/O pins which are only present on the SC16IS750. The SC16IS740/750/760's internal register set is backward - compatible with the widely used and widely popular 16C450. This allows the software to be easily written or ported from another platform. The SC16IS740/750/760 also provides additional advanced features such as auto hardware and software flow control, automatic RS - 485 support, and software reset. This allows the software to reset the UART at any moment, independent of the hardware reset signal.
Features
- Single full-duplex UART
- Selectable I²C -bus or SPI interface
- 3.3V or 2.5V operation
- Industrial temperature range: -40°C to +95°C
- 64 bytes FIFO (transmitter and receiver)
- Fully compatible with industrial standard 16C450 and equivalent
- Baud rates up to 5 Mbit/s in 16× clock mode
- Auto hardware flow control using RTS/CTS
- Auto software flow control with programmable Xon/Xoff characters
- Single or double Xon/Xoff characters
- Automatic RS-485 support (automatic slave address detection)
- Up to eight programmable I/O pins (SC16IS750 and SC16IS760 only)
- RS-485 driver direction control via RTS signal
- RS-485 driver direction control inversion
- Built-in IrDA encoder and decoder interface
- SC16IS750 supports IrDA SIR with speeds up to 115.2 kbit/s
- SC16IS760 supports IrDA SIR with speeds up to 1.152 Mbit/s
- Software reset
- Transmitter and receiver can be enabled/disabled independent of each other
- Receive and Transmit FIFO levels
- Programmable special character detection
- Fully programmable character formatting
- 5-bit, 6-bit, 7-bit or 8-bit character
- Even, odd, or no parity
- 1, 1.5, or 2 stop bits
- Line break generation and detection
- Internal Loopback mode
- Sleep current less than 30 μA at 3.3 V
- Industrial and commercial temperature ranges
- Available in HVQFN24, TSSOP24 (SC16IS750/760) and TSSOP16 (SC16IS740) packages
- Noise filter on SCL/SDA inputs
- 400 kbit/s maximum speed
- Compliant with I²C -bus fast speed
- Slave mode only
- SC16IS750 supports 4 Mbit/s maximum SPI clock speed
- SC16IS760 supports 15 Mbit/s maximum SPI clock speed
- Slave mode only
- SPI Mode 0
Applications
- Factory automation and process control
- Portable and battery operated devices
- Cellular data devices
C2651891 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



