SILICON LABS SI3000-C-FSR
| Manufacturer | |
| Mfr. Part # | SI3000-C-FSR |
| LCSC Part # | C2651837 |
| Package | SOIC-16 |
| Customer # | |
| Description | 4kHz~12kHz Serial SOIC-16 Audio Special Purpose RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Audio Special Purpose | |
| Manufacturer | SILICON LABS | |
| Package | SOIC-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.6666 | $ 1.67 |
10+ | $ 1.4138 | $ 14.14 |
30+ | $ 1.255 | $ 37.65 |
100+ | $ 1.0931 | $ 109.31 |
500+ | $ 1.0191 | $ 509.55 |
1,000+ | $ 0.9867 | $ 986.70 |
Standard Packaging 2500/Full
Reel | ||