TI LMP90098MHX/NOPB
| Manufacturer | |
| MPN | LMP90098MHX/NOPB |
| LCSC Part # | C2651622 |
| Packaging | TSSOP-28-175mil |
| Customer # | |
| Key Attributes | SPI TSSOP-28-175mil Analog Front End (AFE) RoHS |
| Datasheet | TI LMP90098MHX/NOPB |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | TI | |
| Packaging | TSSOP-28-175mil | |
| Clock Frequency | 893kHz;1.8MHz~7.2MHz | |
| number of channels | 2 | |
| Voltage Reference Value | - | |
| Interface | SPI | |
| Resolution(Bits) | -;24 | |
| S/N Ratio | - | |
| Quiescent Current (Iq) | 2.6uA | |
| Voltage - Supply | 2.85V~5.5V;2.7V~5.5V | |
| Function | Auto calibration;Programmable gain;Fault detection;Multiplexers | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | TI | |
| Packaging | TSSOP-28-175mil | |
| Clock Frequency | 893kHz;1.8MHz~7.2MHz | |
| number of channels | 2 | |
| Voltage Reference Value | - | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Resolution(Bits) | -;24 | |
| S/N Ratio | - | |
| Quiescent Current (Iq) | 2.6uA | |
| Voltage - Supply | 2.85V~5.5V;2.7V~5.5V | |
| Function | Auto calibration;Programmable gain;Fault detection;Multiplexers | |
| Operating Temperature | -40℃~+125℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | TI | |
| Packaging | TSSOP-28-175mil | |
| Clock Frequency | 893kHz;1.8MHz~7.2MHz | |
| number of channels | 2 | |
| Voltage Reference Value | - | |
| Interface | SPI | |
| Resolution(Bits) | -;24 | |
| S/N Ratio | - | |
| Quiescent Current (Iq) | 2.6uA | |
| Voltage - Supply | 2.85V~5.5V;2.7V~5.5V | |
| Function | Auto calibration;Programmable gain;Fault detection;Multiplexers | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | TI | |
| Packaging | TSSOP-28-175mil | |
| Clock Frequency | 893kHz;1.8MHz~7.2MHz | |
| number of channels | 2 | |
| Voltage Reference Value | - | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Resolution(Bits) | -;24 | |
| S/N Ratio | - | |
| Quiescent Current (Iq) | 2.6uA | |
| Voltage - Supply | 2.85V~5.5V;2.7V~5.5V | |
| Function | Auto calibration;Programmable gain;Fault detection;Multiplexers | |
| Operating Temperature | -40℃~+125℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



