LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ST M41T94MQ6F

Manufacturer
MPN
M41T94MQ6F
LCSC Part #
C2651495
Packaging
SO-16-300mil
Customer #
Key Attributes
External SO-16-300mil Real Time Clocks RoHS
DatasheetST M41T94MQ6F
RoHS Compliance3 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Real Time Clocks
ManufacturerST
PackagingSO-16-300mil
Operating Temperature-40℃~+85℃
Voltage - Supply2.7V~5.5V
FeaturesWatchdog timer;Temperature compensation;Backup power management and battery charging;Battery low voltage detection;InsideSRAM/NVRAM;Timestamp function;Sleep/Wake control;Programmable clock output;Alarm function;Power-off retention of registers
crystal oscillatorExternal
Alarm Output-
Current - Supply-

Introduction

AI Translation

The M41T94 is a serial real-time clock with 44 bytes of NVRAM and a RESET output. A built-in 32,768 Hz oscillator (external crystal controlled) and 8 bytes of the SRAM are used for the clock/calendar function and are configured in binary coded decimal (BCD) format. An additional 12 bytes of RAM provide status/control of alarm, watchdog and square wave functions. Addresses and data are transferred serially via a serial SPI interface. The built-in address register is incremented automatically after each WRITE or READ data byte. The M41T94 has a built-in power sense circuit which detects power failures and automatically switches to the battery supply when a power failure occurs. The energy needed to sustain the SRAM and clock operations can be supplied by a small lithium button-cell supply when a power failure occurs. Functions available to the user include a non-volatile, time-of-day clock/calendar, alarm interrupts, watchdog timer and programmable square wave output. Other features include a power-on reset as well as two additional debounced inputs (RSTIN1 and RSTIN2) which can also generate an output reset (RST). The eight clock address locations contain the century, year, month, date, day, hour, minute, second and tenths/hundredths of a second in 24-hour BCD format. Corrections for 28, 29 (leap year - valid until year 2100), 30 and 31 day months are made automatically.

Features

AI Translation
  • Counters for tenths/hundredths of seconds, seconds, minutes, hours, day, date, month, year, and century
  • 32 KHz crystal oscillator integrating load capacitance (12.5 pF) providing exceptional oscillator stability and high crystal series resistance operation
  • Serial peripheral interface (2 MHz SPI)
  • Ultralow battery supply current of 500 nA (max)
  • 2.7 to 5.5 V operating voltage
  • 2.5 to 5.5 V oscillator operating voltage
  • Battery low flag
  • Automatic switchover and deselect circuitry
  • 44 bytes of general purpose RAM
  • Programmable alarm and interrupt function (valid even during battery backup mode)
  • Accurate programmable watchdog timer (from 62.5 ms to 128 s)
  • Microprocessor power-on reset