MAXIM DS1135Z-10+T&R
| Manufacturer | |
| MPN | DS1135Z-10+T&R |
| LCSC Part # | C2651465 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 4.75V~5.25V 10ns SOIC-8 Delay Lines RoHS |
| Datasheet | MAXIM DS1135Z-10+T&R |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Delay Lines | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 4.75V~5.25V | |
| Operating Temperature | -40℃~+85℃ | |
| Available Total Delays | 10ns |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Delay Lines | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.75V~5.25V | |
| Operating Temperature | -40℃~+85℃ | |
| Available Total Delays | 10ns |
Introduction
The DS1135 series of delay lines have three independent logic buffered delays in a single package. The device is our fastest 3-in-1 delay line. It is available in a standard 8-pin 150-mil SO. The device features precise leading and trailing edge accuracy. It has the inherent reliability of an allsilicon delay line solution. Each output is capable of driving up to 10 LS loads.
Features
- All-Silicon Timing Circuit
- Three Independent Buffered Delays Stable and Precise Over Temperature and Voltage
- Leading and Trailing Edge Precision Preserves the Input Symmetry
- Vapor Phasing, IR, and Wave Solderable
- Available in Tape and Reel
- Commercial and Industrial Temperature Ranges Available
- 5V Operation (Refer to DS1135L for 3V Operation)
- Recommended Replacement for DS1013 and DS1035
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.6225 | $ 6.62 |
| 200+ | $ 2.5629 | $ 512.58 |
| 500+ | $ 2.4734 | $ 1236.70 |
| 1,000+ | $ 2.4287 | $ 2428.70 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Delay Lines | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 4.75V~5.25V | |
| Operating Temperature | -40℃~+85℃ | |
| Available Total Delays | 10ns |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Delay Lines | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.75V~5.25V | |
| Operating Temperature | -40℃~+85℃ | |
| Available Total Delays | 10ns |
Introduction
The DS1135 series of delay lines have three independent logic buffered delays in a single package. The device is our fastest 3-in-1 delay line. It is available in a standard 8-pin 150-mil SO. The device features precise leading and trailing edge accuracy. It has the inherent reliability of an allsilicon delay line solution. Each output is capable of driving up to 10 LS loads.
Features
- All-Silicon Timing Circuit
- Three Independent Buffered Delays Stable and Precise Over Temperature and Voltage
- Leading and Trailing Edge Precision Preserves the Input Symmetry
- Vapor Phasing, IR, and Wave Solderable
- Available in Tape and Reel
- Commercial and Industrial Temperature Ranges Available
- 5V Operation (Refer to DS1135L for 3V Operation)
- Recommended Replacement for DS1013 and DS1035
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MXD1013SA010 | MAXIM | SOIC-8 | 0 | $ 5.1443 | ||
| DS1135Z-8+T&R | MAXIM | SOIC-8 | 0 | $ 13.8675 |

