ROHM BD3460FS-E2
| Manufacturer | |
| MPN | BD3460FS-E2 |
| LCSC Part # | C2651269 |
| Packaging | SOP-24-5.4mm |
| Customer # | |
| Key Attributes | Volume Control I2C SOP-24-5.4mm Audio Special Purpose RoHS |
| Datasheet | ROHM BD3460FS-E2 |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Audio Special Purpose | |
| Manufacturer | ROHM | |
| Packaging | SOP-24-5.4mm | |
| Type | Volume Control | |
| Operating Temperature | -40℃~+85℃ | |
| Features | On-chip digital gain;Mute control | |
| Interface | I2C | |
| Resolution (Bits) | - | |
| Voltage - Supply | 7V~9.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Audio Special Purpose | |
| Manufacturer | ROHM | |
| Packaging | SOP-24-5.4mm | |
| Type | Volume Control | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Features | On-chip digital gain;Mute control | |
| Interface | I2C | |
| Resolution (Bits) | - | |
| Voltage - Supply | 7V~9.5V |
Introduction
BD3460FS is a 6ch electronic volume which has the best audio efficiency in the industry. It has a ground isolation amplifier when connecting with external voice inputs such as portable audio and car navigation. Also, BD3460FS has a volume switching shock sound prevention technique called “Advanced Switch,” supporting the construction of high quality car audio space by simple control.
Features
- Reduce switching noise of volume by using Advanced Switch circuit.
- Built-in buffered stereo ground isolation amplifier inputs, ideal for external input.
- Energy-saving design resulting in low-current consumption by utilizing the Bi-CMOS process. It has the advantage in quality over scaling down the power heat control of the internal regulators.
- Arranges all 1/O terminals together for easier PCB layout and smaller PCB area.
- I²C BUS can be controlled by 3.3V / 5V.
Applications
- It is optimal for car audio.
- It can also be used for car navigation, audio equipment of mini Compo, micro Compo, DVD, TV, etc.
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Audio Special Purpose | |
| Manufacturer | ROHM | |
| Packaging | SOP-24-5.4mm | |
| Type | Volume Control | |
| Operating Temperature | -40℃~+85℃ | |
| Features | On-chip digital gain;Mute control | |
| Interface | I2C | |
| Resolution (Bits) | - | |
| Voltage - Supply | 7V~9.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Audio Special Purpose | |
| Manufacturer | ROHM | |
| Packaging | SOP-24-5.4mm | |
| Type | Volume Control | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Features | On-chip digital gain;Mute control | |
| Interface | I2C | |
| Resolution (Bits) | - | |
| Voltage - Supply | 7V~9.5V |
Introduction
BD3460FS is a 6ch electronic volume which has the best audio efficiency in the industry. It has a ground isolation amplifier when connecting with external voice inputs such as portable audio and car navigation. Also, BD3460FS has a volume switching shock sound prevention technique called “Advanced Switch,” supporting the construction of high quality car audio space by simple control.
Features
- Reduce switching noise of volume by using Advanced Switch circuit.
- Built-in buffered stereo ground isolation amplifier inputs, ideal for external input.
- Energy-saving design resulting in low-current consumption by utilizing the Bi-CMOS process. It has the advantage in quality over scaling down the power heat control of the internal regulators.
- Arranges all 1/O terminals together for easier PCB layout and smaller PCB area.
- I²C BUS can be controlled by 3.3V / 5V.
Applications
- It is optimal for car audio.
- It can also be used for car navigation, audio equipment of mini Compo, micro Compo, DVD, TV, etc.
C2651269 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

