LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TRF3765IRHBT

Manufacturer
MPN
TRF3765IRHBT
LCSC Part #
C2651227
Packaging
QFN-32(5x5)
Customer #
Key Attributes
4.8GHz 3V~3.6V 4 QFN-32(5x5) Clock Generators, PLLs, Frequency Synthesizers RoHS
DatasheetTI TRF3765IRHBT
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ManufacturerTI
PackagingQFN-32(5x5)
Operating Temperature-40℃~+85℃
Clock/OscillatorBuilt-in;External
Output Frequency(Max)4.8GHz
Voltage - Supply3V~3.6V
Period Jitter, Peak-to-Peak-;-
Interface-
Phase Offset-
Features-
Input-
Output Level-
Phase Jitter-
Number of Outputs4

Introduction

AI Translation

The TRF3765 is a wideband integer-N/fractional-N frequency synthesizer with an integrated wideband VCO. A programmable output divider enables continuous frequency coverage from 300 MHz to 4.8 GHz. Four separate differential, open-collector RF outputs can drive multiple devices in parallel without an external splitter. The TRF3765 also accepts an external VCO input signal and supports on/off control via a programmable control output. For maximum flexibility and a wide reference frequency range, wide-range divider ratio settings are provided, and an off-chip loop filter can be used. The TRF3765 is available in an RHB-32 QFN package.

Features

AI Translation
  • Output frequency: 300MHz to 4.8GHz
  • Low-noise VCO: -133dBc/Hz (1MHz offset, f = 2.65GHz)
  • 13/16-bit reference/feedback divider
  • 25-bit fractional-N and integer-N PLL
  • Low RMS jitter: 0.35ps
  • Input reference frequency range: 0.5MHz to 350MHz
  • Programmable 1/2/4/8 output divider
  • 4 differential LO outputs
  • External VCO input with programmable VCO on/off control

Applications

AI Translation
  • Wireless infrastructure
  • Wireless local loop
  • Point-to-point wireless access
  • Wireless (MAN) broadband repeater