TE Connectivity BMB2A0300LN2
| Manufacturer | |
| MPN | BMB2A0300LN2 |
| LCSC Part # | C2650951 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 150mΩ 1 ±25% 300Ω@100MHz 0805 Ferrite Beads and Chips RoHS |
| Datasheet | TE Connectivity BMB2A0300LN2 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 150mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 600mA | |
| Impedance @ Frequency | 300Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 150mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 600mA | |
| Impedance @ Frequency | 300Ω@100MHz |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The L series exhibits a low DC resistance across a wide range of impedance with a higher current capability than the A series. These are suitable for use on signal delay lines handling larger current and are available in 06:03 and 08:05 packages according to impedance requirements.
Features
AI Translation
- Low DC Resistance
- High Current Capability
- 0603 and 0805 Package Sizes
- Suited to Signal Delay Line Applications Designed for Telecommunications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 150mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 600mA | |
| Impedance @ Frequency | 300Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 150mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 600mA | |
| Impedance @ Frequency | 300Ω@100MHz |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The L series exhibits a low DC resistance across a wide range of impedance with a higher current capability than the A series. These are suitable for use on signal delay lines handling larger current and are available in 06:03 and 08:05 packages according to impedance requirements.
Features
AI Translation
- Low DC Resistance
- High Current Capability
- 0603 and 0805 Package Sizes
- Suited to Signal Delay Line Applications Designed for Telecommunications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

