MICROCHIP AT88SC0404CA-SH-T
| Manufacturer | |
| MPN | AT88SC0404CA-SH-T |
| LCSC Part # | C2650426 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | SOIC-8 Specialized ICs RoHS |
| Datasheet | MICROCHIP AT88SC0404CA-SH-T |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Function | Anti-copy protection;Secure key storage |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | MICROCHIP |
| Type | Description | |
|---|---|---|
| Packaging | SOIC-8 | |
| Function | Anti-copy protection;Secure key storage |
Introduction
The Atmel AT88SC0404CA is a member of the Atmel CryptoMemory family — a high-performance secure memory device offering 4-Kbit of user memory with built-in advanced security and cryptographic features. The user memory is divided into four 128-byte zones, each configurable with independent security access permissions, or effectively combined to provide storage for one to four data files. The AT88SC0404CA features an enhanced command set that enables direct communication via the microcontroller hardware 2-wire interface, facilitating faster firmware development and reduced code space requirements.
Applications
- Smart card applications
- Embedded applications
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Function | Anti-copy protection;Secure key storage |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | MICROCHIP |
| Type | Description | |
|---|---|---|
| Packaging | SOIC-8 | |
| Function | Anti-copy protection;Secure key storage |
Introduction
The Atmel AT88SC0404CA is a member of the Atmel CryptoMemory family — a high-performance secure memory device offering 4-Kbit of user memory with built-in advanced security and cryptographic features. The user memory is divided into four 128-byte zones, each configurable with independent security access permissions, or effectively combined to provide storage for one to four data files. The AT88SC0404CA features an enhanced command set that enables direct communication via the microcontroller hardware 2-wire interface, facilitating faster firmware development and reduced code space requirements.
Applications
- Smart card applications
- Embedded applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992c |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992c |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

