LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TPS610985DSET

Manufacturer
MPN
TPS610985DSET
LCSC Part #
C2650311
Packaging
WSON-6(1.5x1.5)
Customer #
Key Attributes
Boost Fixed 3V 50mA WSON-6(1.5x1.5) Voltage Regulators - Linear + Switching RoHS
DatasheetTI TPS610985DSET
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching
ManufacturerTI
PackagingWSON-6(1.5x1.5)
Synchronous RectifierYes
FunctionBoost
Frequency - Switching-
Number of Outputs2
Output TypeFixed
Quiescent Current300nA
Output Voltage3V
Operating Voltage700mV~4.5V
Operating Temperature-40℃~+85℃@(TA)
Output Current50mA
TopologyBoost
FeaturesCycle-by-cycle current limiting;Output discharge;Load disconnect;Light load efficient mode;Overcurrent Protection;Built-in LDO regulator

Introduction

AI Translation

The TPS61098x can provide an ultra-low-power solution for products powered by single- or dual-cell alkaline batteries, nickel-cadmium or nickel-metal hydride batteries, single-cell coin batteries, single-cell lithium-ion or lithium-polymer batteries. This device integrates a low-dropout linear regulator (LDO) or a load switch with a boost converter and provides dual output power rails. The boost converter output V(MAIN) serves as the power supply for the main system and is always on, while the LDO or load switch output V(SUB) powers the peripherals.

The TPS61098x has two modes controlled by the MODE pin: the operating mode and the low-power mode. In the operating mode, both outputs are enabled with enhanced response performance. In the low-power mode, the LDO or load switch is disabled, disconnecting from the peripherals. In the low-power mode, the TPS61098x only consumes 300nA of quiescent current and can achieve an efficiency of up to 88% at a 10μA load.

The TPS61098x supports the automatic pass-through function. When the input voltage is higher than the pass-through threshold, the boost converter stops switching and transfers the input voltage to the VMAIN rail; when the input voltage is lower than this threshold, the boost converter operates in the boost mode and regulates the output to the target value.

The TPS61098x is available in multiple versions for different output settings. During the conversion from a 0.7V input to a 3.3V output, the TPS61098x can provide a total output current of up to 50mA. This boost converter is based on a hysteretic controller topology and can achieve ultra-high efficiency with ultra-low quiescent current using a synchronous rectifier.

The TPS61098x is available in a 1.5mm×1.5mm WSON package, enabling a compact circuit layout.

Features

AI Translation
  • 300nA ultra-low IQ in low-power mode
  • Start-up to load (input voltage 0.7V)
  • Operating input voltage range: 0.7V to 4.5V
  • Selectable output voltage up to 4.3V
  • Minimum 350mA switch peak current limit
  • Integrated LDO/load switch
  • Two modes controlled by MODE pin
    • Active mode: both outputs at set values
    • Low-power mode: LDO/load switch disabled; boost converter remains active
  • Automatic pass-through
  • Up to 88% efficiency for 2V to 3.3V conversion at 10μA load (low-power mode)
  • Up to 93% efficiency for 2V to 3.3V conversion at 5mA to 100mA load
  • 1.5mm × 1.5mm WSON package

Applications

AI Translation
  • Smart remote control
  • BLE tags
  • Wearable applications
  • Low-power wireless applications
  • Portable consumer or medical products
  • Applications powered by single coin cell, single or dual alkaline batteries