LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX825TEUK+T product image
  • MAX825TEUK+T thumbnail 1
  • MAX825TEUK+T thumbnail 2
  • MAX825TEUK+T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX825TEUK+T

Manufacturer
MPN
MAX825TEUK+T
LCSC Part #
C2650210
Packaging
SOT-23-5
Customer #
Key Attributes
5-Pin Microprocessor Supervisory Circuits With Watchdog Timer and Manual Reset
DatasheetMAXIM MAX825TEUK+T
RoHS Compliance1 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerMAXIM
PackagingSOT-23-5
Operating Temperature-40℃~+125℃
Reset Timeout200ms
output typePush-pull
FunctionManual reset input
Reset Active LevelActive High;Active Low
standby current2uA
Voltage - Supply1V~5.5V
ChipTypeVoltage monitor
Threshold Voltage3.08V
Number of Voltages Monitored1

Features

AI Translation
  • 5-pin SOT23 and SC70 packages
  • Combine reset output, watchdog, and manual reset input functions
  • Significantly improve system reliability and accuracy compared to separate ICs or discrete components
  • Specifically designed to ignore fast transients on VCC
  • Seven preprogrammed reset threshold voltages are available
  • All three devices have an active-low reset output, which is guaranteed to be in the correct state for VCC down to 1V
  • The MAX823 offers a watchdog input and manual reset input
  • The MAX824 offers a watchdog input and a complementary active-high reset
  • The MAX825 offers a manual reset input and a complementary active-high reset
  • Operating Current: GH A (MAX823L/M) (SC70), 2μA (MAX825T/S/R/Z/Y) (SC70)
  • Fully Specified Over Temperature
  • 140ms min Power-On Reset
  • Guaranteed RESET Valid to Vcc = 1V
  • Power-Supply Transient Immunity
  • Watchdog Timer with 1.6s Timeout (MAX823/MAX824)
  • Manual Reset Input (MAX823/MAX825)
  • No External Components

Applications

AI Translation
  • Computers and Controllers
  • Embedded Controllers
  • Intelligent Instruments
  • Automotive Systems
  • Critical μP Monitoring
  • Portable/Battery-Powered Equipment