LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI BQ51013BRHLT

Manufacturer
MPN
BQ51013BRHLT
LCSC Part #
C2650154
Packaging
VQFN-20-EP(3.5x4.5)
Customer #
Key Attributes
5V VQFN-20-EP(3.5x4.5) Power Management - Specialized RoHS
DatasheetTI BQ51013BRHLT
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized
ManufacturerTI
PackagingVQFN-20-EP(3.5x4.5)
FeaturesAdjustable current limiting;Protection latch;Overcurrent Protection;Built-in LDO regulator;Light load efficient mode
Operating Temperature0℃~+125℃
Voltage - Supply4V~10V
Output Voltage5V

Introduction

AI Translation

Integrated wireless power receiver solution. The bq51013B device is a flexible, advanced single-chip secondary-side device suitable for wireless power transfer in portable applications, capable of providing up to 5W of power. The bq51013B device integrates the digital control required to comply with the Wireless Power Consortium (WPC) Qi v1.2 communication protocol while providing receiver (RX) AC/DC power conversion and regulation. When combined with the bq50012A primary-side controller (or other Qi transmitters), the bq51013B enables a complete contactless power transfer system for wireless power solutions. Using the Qi v1.2 protocol, global feedback is established between the secondary side and the primary side to control the power transfer process. The bq51013B integrates a low-resistance synchronous rectifier, a low-dropout regulator, digital control, and precise voltage and current loops to ensure high efficiency and low power dissipation. The bq51013B also includes a digital controller to calculate the amount of power received by the mobile device (not exceeding the limits set by the WPC v1.2 standard). The controller then transmits this information to the transmitter (TX) so that the TX can determine if there are foreign objects within the magnetic interface and if the safety level within the magnetic field needs to be increased. This foreign object detection (FOD) method is part of the requirements in the WPC v1.2 specification.

Features

AI Translation
  • 93% overall peak AC/DC conversion efficiency
  • Fully synchronous rectifier
  • WPC v1.2-compliant communication control
  • Output voltage regulation
  • IC required only between Rx coil and output
  • High-accuracy current sensing compliant with Wireless Power Consortium (WPC) v1.2 standard (FOD enabled)
  • Dynamic rectifier control for improved load transient response
  • Dynamic efficiency adjustment for optimized performance across wide output power range
  • Adaptive communication clamping for robust communication
  • Up to 20V maximum input voltage support
  • Low power dissipation rectifier overvoltage clamp (VOVP = 15V)
  • Thermal shutdown
  • Multifunctional NTC and control pin for temperature monitoring, charge completion, and fault host control

Applications

AI Translation
  • WPC v1.2 compliant receiver
  • Mobile phones and smartphones
  • Headsets
  • Digital cameras
  • Portable media players
  • Handheld devices