JST B12B-PNDZS-1(T)(LF)(SN)
| Manufacturer | |
| MPN | B12B-PNDZS-1(T)(LF)(SN) |
| LCSC Part # | C264998 |
| Packaging | Through Hole,P=2mm |
| Customer # | |
| Key Attributes | Through Hole 2mm 3A 250V 12P -25℃~+85℃ Tin 6 2x6P 5mm 2 Through Hole,P=2mm Headers, Male Pins RoHS |
| Datasheet | JST B12B-PNDZS-1(T)(LF)(SN) |
| RoHS Compliance | 3 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | Through Hole,P=2mm | |
| Connector Type | Through Hole | |
| Pitch | 2mm | |
| Current Rating | 3A | |
| Voltage Rating (Max) | 250V | |
| Number of PINs | 12P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| X-Length of Bottom Edge on Board (Spacing Line) | 14mm | |
| Number of PINs Per Row | 6 | |
| Pin Structure | 2x6P | |
| Row Spacing | 5mm | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | Through Hole,P=2mm | |
| Connector Type | Through Hole | |
| Pitch | 2mm | |
| Current Rating | 3A | |
| Voltage Rating (Max) | 250V | |
| Number of PINs | 12P |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| X-Length of Bottom Edge on Board (Spacing Line) | 14mm | |
| Number of PINs Per Row | 6 | |
| Pin Structure | 2x6P | |
| Row Spacing | 5mm | |
| Number of Rows | 2 |
Introduction
This wire-to-board connector features a robust locking system that is easy to operate, resistant to irregular external forces, and offers sufficient durability. Its dual-row, 2.0mm pitch design is suitable for high-density PCBs used in electronic equipment.
Features
- Low insertion force for easy connector mating and operation
- Resistance to external forces
- Secure locking mechanism
- Prevention of reverse insertion and circuit count mismatch
- Plug with positioning boss for polarity orientation
- Compatible with mounting clamps
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | Through Hole,P=2mm | |
| Connector Type | Through Hole | |
| Pitch | 2mm | |
| Current Rating | 3A | |
| Voltage Rating (Max) | 250V | |
| Number of PINs | 12P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| X-Length of Bottom Edge on Board (Spacing Line) | 14mm | |
| Number of PINs Per Row | 6 | |
| Pin Structure | 2x6P | |
| Row Spacing | 5mm | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | Through Hole,P=2mm | |
| Connector Type | Through Hole | |
| Pitch | 2mm | |
| Current Rating | 3A | |
| Voltage Rating (Max) | 250V | |
| Number of PINs | 12P |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| X-Length of Bottom Edge on Board (Spacing Line) | 14mm | |
| Number of PINs Per Row | 6 | |
| Pin Structure | 2x6P | |
| Row Spacing | 5mm | |
| Number of Rows | 2 |
Introduction
This wire-to-board connector features a robust locking system that is easy to operate, resistant to irregular external forces, and offers sufficient durability. Its dual-row, 2.0mm pitch design is suitable for high-density PCBs used in electronic equipment.
Features
- Low insertion force for easy connector mating and operation
- Resistance to external forces
- Secure locking mechanism
- Prevention of reverse insertion and circuit count mismatch
- Plug with positioning boss for polarity orientation
- Compatible with mounting clamps
C264998 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



