ams TCS34725FN
| Manufacturer | |
| MPN | TCS34725FN |
| LCSC Part # | C2649487 |
| Packaging | SMD-6P |
| Customer # | |
| Key Attributes | I2C 2.7V~3.6V SMD-6P Ambient Light, IR, UV Sensors RoHS |
| Datasheet | ams TCS34725FN |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | ams | |
| Packaging | SMD-6P | |
| Length | 2mm | |
| Width | 2.4mm | |
| Height | - | |
| Interface | I2C | |
| Measurement Type | Color Recognition | |
| Operating Temperature | -30℃~+70℃ | |
| Features | Spectral correction/filtering;Adjustable gain control;Interrupt/event trigger;Low power/sleep mode | |
| Voltage - Supply | 2.7V~3.6V | |
| Photoperceptivity | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | ams | |
| Packaging | SMD-6P | |
| Length | 2mm | |
| Width | 2.4mm | |
| Height | - |
| Type | Description | |
|---|---|---|
| Interface | I2C | |
| Measurement Type | Color Recognition | |
| Operating Temperature | -30℃~+70℃ | |
| Features | Spectral correction/filtering;Adjustable gain control;Interrupt/event trigger;Low power/sleep mode | |
| Voltage - Supply | 2.7V~3.6V | |
| Photoperceptivity | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 262
262 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.9651 | $ 4.97 |
| 10+ | $ 4.3415 | $ 43.42 |
| 30+ | $ 3.9714 | $ 119.14 |
| 100+ | $ 3.598 | $ 359.80 |
| 500+ | $ 3.4252 | $ 1712.60 |
| 1,000+ | $ 3.3479 | $ 3347.90 |
Standard Packaging3500/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | ams | |
| Packaging | SMD-6P | |
| Length | 2mm | |
| Width | 2.4mm | |
| Height | - | |
| Interface | I2C | |
| Measurement Type | Color Recognition | |
| Operating Temperature | -30℃~+70℃ | |
| Features | Spectral correction/filtering;Adjustable gain control;Interrupt/event trigger;Low power/sleep mode | |
| Voltage - Supply | 2.7V~3.6V | |
| Photoperceptivity | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | ams | |
| Packaging | SMD-6P | |
| Length | 2mm | |
| Width | 2.4mm | |
| Height | - |
| Type | Description | |
|---|---|---|
| Interface | I2C | |
| Measurement Type | Color Recognition | |
| Operating Temperature | -30℃~+70℃ | |
| Features | Spectral correction/filtering;Adjustable gain control;Interrupt/event trigger;Low power/sleep mode | |
| Voltage - Supply | 2.7V~3.6V | |
| Photoperceptivity | - |
Help & FeedbackShow similar products (0) >
C2649487 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| Type | Details |
|---|---|
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |



