PANASONIC EXB-28V101JX
| Manufacturer | |
| MPN | EXB-28V101JX |
| LCSC Part # | C2649459 |
| Packaging | 0402x4 |
| Customer # | |
| Key Attributes | RES ARRAY 4 RES 100Ω 0402x4 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | PANASONIC | |
| Packaging | 0402x4 | |
| Number of Resistors | 4 | |
| Number of Pins | 8 | |
| Tolerance | ±5% | |
| Resistance | 100Ω | |
| Power(Watts) | 63mW | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | PANASONIC | |
| Packaging | 0402x4 | |
| Number of Resistors | 4 | |
| Number of Pins | 8 |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Resistance | 100Ω | |
| Power(Watts) | 63mW | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.0439 | $ 0.22 |
| 50+ | $ 0.043 | $ 2.15 |
| 150+ | $ 0.0424 | $ 6.36 |
| 500+ | $ 0.0418 | $ 20.90 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | PANASONIC | |
| Packaging | 0402x4 | |
| Number of Resistors | 4 | |
| Number of Pins | 8 | |
| Tolerance | ±5% | |
| Resistance | 100Ω | |
| Power(Watts) | 63mW | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | PANASONIC | |
| Packaging | 0402x4 | |
| Number of Resistors | 4 | |
| Number of Pins | 8 |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Resistance | 100Ω | |
| Power(Watts) | 63mW | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
C2649459 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 4D02WGJ0101TCE | UNI-ROYAL | 0402x4 | 315,300 | $ 0.008 | ||
| YC124-JR-07100RL | YAGEO | 0402x4 | 35,350 | $ 0.0144 | ||
| CNF24JTA101 | TA-I Tech | 0402x4 | 9,850 | $ 0.0127 | ||
| RC-MT08W101JT | FH | 0402x4 | 8,550 | $ 0.0174 | ||
| AF124-JR-07100RL | YAGEO | 0402x4 | 8,450 | $ 0.017 | ||
| CAY10-101J4LF | BOURNS | 0402x4 | 7,500 | $ 0.0184 | ||
| RTA02-4D101JTH | RALEC | 0402x4 | 200 | $ 0.0058 | ||
| 741C083101JP | CTS | 0402x4 | 40 | $ 0.0378 | ||
| CN24JTN101 | TA-I Tech | 0402x4 | 1,500 | $ 0.006 | ||
| CAT10-101J4LF | BOURNS | 0402x4 | 0 | $ 0.013 | ||
| 741X083101JP | CTS | 0402x4 | 0 | $ 0.0558 | ||
| CN1E4KTTD101J | KOA | 0402x4 | 0 | $ 0.0097 | ||
| RAVF104DJT100R | SEI(Stackpole Electronics Inc.) | 0402x4 | 0 | $ 0.0069 | ||
| CRA024RJ100RQ10Z | EVER OHMS | 0402x4 | 0 | $ 0.0082 | ||
| CA024AJF0101G | LIZ | 0402x4 | 0 | $ 0.0053 | ||
| 4C02WGJ0101TCE | UNI-ROYAL | 0402x4 | 0 | $ 0.0199 | ||
| WA04X101JTL | Walsin | 0402x4 | 0 | $ 0.005 | ||
| YC124-JR-07100RE | YAGEO | 0402x4 | 0 | $ 0.0083 | ||
| S41X083101JP | CTS | 0402x4 | 0 | $ 0.0239 | ||
| EXBN8V101JX | PANASONIC | 0402x4 | 0 | $ 0.0126 |

