Cirrus Logic WM8523GEDT/R
| Manufacturer | |
| MPN | WM8523GEDT/R |
| LCSC Part # | C2649359 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | TSSOP-20 ADCs/DACs - Special Purpose RoHS |
| Datasheet | Cirrus Logic WM8523GEDT/R |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Cirrus Logic | |
| Packaging | TSSOP-20 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Cirrus Logic |
| Type | Description | |
|---|---|---|
| Packaging | TSSOP-20 |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- The WM8523 is a stereo DAC with integral charge pump and software control interface. This provides 2Vrms line driver outputs using a single 3.3V power supply rail.
- The device features ground-referenced outputs and the use of a DC servo to eliminate the need for line driving coupling capacitors and effectively eliminate power on pops and clicks.
- The device is controlled and configured either via the I2C/SPI compliant serial control interface or a hardware control interface.
- The device supports all common audio sampling rates between 8kHz and 192kHz using all common MCLK fs rates. Master and Slave modes are available and deemphasis is also supported.
- The WM8523 has a 3.3V tolerant digital interface, allowing logic up to 3.3V to be connected.
- The device is available in a 20-lead TSSOP package.
- High performance stereo DAC with ground referenced line driver Audio Performance 106dB SNR (‘A-weighted’) -89dB THD @ -1dBFS
- Digital Volume control ranging from -100dB to +12dB 120dB mute attenuation
- All common sample rates from 8kHz to 192kHz supported
- I2C/SPI compatible and hardware control modes
- Data formats: LJ, RJ, I²S, DSP
- De-emphasis supported
- Maximum 1mV DC offset on Line Outputs
- Pop/Click suppressed Power Up/Down Sequencer
- AVDD and LINEVDD +3.3V±10% allowing single supply
- 20-lead TSSOP package
- Operating temperature range: -40°C to 85°C
Applications
AI Translation
- Consumer digital audio applications requiring 2Vrms output
- Set Top Box
- Digital TV
- DVD Players
- Games Consoles
- A/V Receivers
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Cirrus Logic | |
| Packaging | TSSOP-20 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Cirrus Logic |
| Type | Description | |
|---|---|---|
| Packaging | TSSOP-20 |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- The WM8523 is a stereo DAC with integral charge pump and software control interface. This provides 2Vrms line driver outputs using a single 3.3V power supply rail.
- The device features ground-referenced outputs and the use of a DC servo to eliminate the need for line driving coupling capacitors and effectively eliminate power on pops and clicks.
- The device is controlled and configured either via the I2C/SPI compliant serial control interface or a hardware control interface.
- The device supports all common audio sampling rates between 8kHz and 192kHz using all common MCLK fs rates. Master and Slave modes are available and deemphasis is also supported.
- The WM8523 has a 3.3V tolerant digital interface, allowing logic up to 3.3V to be connected.
- The device is available in a 20-lead TSSOP package.
- High performance stereo DAC with ground referenced line driver Audio Performance 106dB SNR (‘A-weighted’) -89dB THD @ -1dBFS
- Digital Volume control ranging from -100dB to +12dB 120dB mute attenuation
- All common sample rates from 8kHz to 192kHz supported
- I2C/SPI compatible and hardware control modes
- Data formats: LJ, RJ, I²S, DSP
- De-emphasis supported
- Maximum 1mV DC offset on Line Outputs
- Pop/Click suppressed Power Up/Down Sequencer
- AVDD and LINEVDD +3.3V±10% allowing single supply
- 20-lead TSSOP package
- Operating temperature range: -40°C to 85°C
Applications
AI Translation
- Consumer digital audio applications requiring 2Vrms output
- Set Top Box
- Digital TV
- DVD Players
- Games Consoles
- A/V Receivers
C2649359 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



