RENESAS 9DB403DGILFT
| Manufacturer | |
| MPN | 9DB403DGILFT |
| LCSC Part # | C2649350 |
| Packaging | TSSOP-28 |
| Customer # | |
| Key Attributes | 3.3V 400MHz 4 TSSOP-28 Application Specific Clock/Timing RoHS |
| Datasheet | RENESAS 9DB403DGILFT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | RENESAS | |
| Packaging | TSSOP-28 | |
| Voltage - Supply | 3.3V | |
| Features | Spread spectrum;Output enable/shutdown;Built-in phase-locked loop | |
| Output Frequency(Max) | 400MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Number of outputs | 4 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | RENESAS | |
| Packaging | TSSOP-28 | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Features | Spread spectrum;Output enable/shutdown;Built-in phase-locked loop | |
| Output Frequency(Max) | 400MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Number of outputs | 4 |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
ICS9DB403 is compatible with the Intel DB400v2 Differential Buffer Specification. This buffer provides 4 PCI-Express Gen2 clocks. The ICS9DB403 is driven by a differential output pair from a CK410B+, CK505 or CK509B main clock generator.
Features
AI Translation
- Spread spectrum modulation tolerant, 0 to -0.5% down spread and +/– 0.25% center spread.
- Supports undriven differential outputs in PD# and SRC_STOP# modes for power management.
- 4 * 0.7V current-mode differential output pairs
- Supports zero delay buffer mode and fanout mode
- Bandwidth programming available 50 - 100 MHz operation in PLL mode 50 - 400 MHz operation in Bypass mode
- Outputs cycle - cycle jitter < 50ρs
- Outputs skew: 50ps
- Phase jitter: PCIe Gen1 < 86ps peak to peak
- Phase jitter: PCIe Gen2 < 3.0/3.1 ps rms
- 28 - pin SSOP/TSSOP package
- Available in RoHS compliant packaging
- Supports Commercial (0 to +70°C) and Industrial (-40 to +85°C) temperature ranges
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | RENESAS | |
| Packaging | TSSOP-28 | |
| Voltage - Supply | 3.3V | |
| Features | Spread spectrum;Output enable/shutdown;Built-in phase-locked loop | |
| Output Frequency(Max) | 400MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Number of outputs | 4 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | RENESAS | |
| Packaging | TSSOP-28 | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Features | Spread spectrum;Output enable/shutdown;Built-in phase-locked loop | |
| Output Frequency(Max) | 400MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Number of outputs | 4 |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
ICS9DB403 is compatible with the Intel DB400v2 Differential Buffer Specification. This buffer provides 4 PCI-Express Gen2 clocks. The ICS9DB403 is driven by a differential output pair from a CK410B+, CK505 or CK509B main clock generator.
Features
AI Translation
- Spread spectrum modulation tolerant, 0 to -0.5% down spread and +/– 0.25% center spread.
- Supports undriven differential outputs in PD# and SRC_STOP# modes for power management.
- 4 * 0.7V current-mode differential output pairs
- Supports zero delay buffer mode and fanout mode
- Bandwidth programming available 50 - 100 MHz operation in PLL mode 50 - 400 MHz operation in Bypass mode
- Outputs cycle - cycle jitter < 50ρs
- Outputs skew: 50ps
- Phase jitter: PCIe Gen1 < 86ps peak to peak
- Phase jitter: PCIe Gen2 < 3.0/3.1 ps rms
- 28 - pin SSOP/TSSOP package
- Available in RoHS compliant packaging
- Supports Commercial (0 to +70°C) and Industrial (-40 to +85°C) temperature ranges
C2649350 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



