LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX16053AUT+T

Manufacturer
MPN
MAX16053AUT+T
LCSC Part #
C2649284
Packaging
SOT-23-6
Customer #
Key Attributes
High-Voltage, Adjustable Sequencing/Supervisory Circuits
DatasheetMAXIM MAX16053AUT+T
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors
ManufacturerMAXIM
PackagingSOT-23-6
Reset Timeout30us
Output TypePush-pull
Reset Active LevelActive High
ChipTypeVoltage monitor
Quiescent Current22uA
Operating Temperature-40℃~+125℃
Operating Voltage2.25V~28V
Number of Voltages Monitored1

Introduction

AI Translation

The MAX16052/MAX16053 are a family of small, low-power, high-voltage monitoring circuits with sequencing capability. These miniature devices offer very wide flexibility with an adjustable voltage threshold and an external capacitor-adjustable time delay. These devices are ideal for use in power-supply sequencing, reset sequencing, and power switching applications. Multiple devices can be cascaded for complex sequencing applications. A high-impedance input (IN) with a 0.5V threshold allows an external resistive-divider to set the monitored threshold. The output (OUT) asserts high when the input voltage rises above the 0.5V threshold and the enable input (EN) is asserted high. When the voltage at IN falls below 0.495V or when the enable input is de-asserted (EN = Low), the output deasserts (OUT = low). The devices provide a capacitor programmable delay time from when the voltage at IN rises above 0.5V to when the output is asserted. The MAX16052 offers an active-high open-drain output while the MAX16053 offers an active-high push-pull output. Both devices operate from a 2.25V to 28V supply voltage and feature an active-high enable input. The MAX16052/MAX16053 are available in a tiny 6-pin SOT23 package and are fully specified over the automotive temperature range (-40°C to +125°C).

Features

AI Translation
  • Less External Circuitry Results in Smaller Solution Size
  • Open-Drain (28V Tolerant) Output Allows Interfacing to 12V Intermediate Bus Voltage
  • Operates from VCC of 2.25V to 28V
  • Small 6-Pin SOT23 Package
  • Active-High Logic-Enable Input
  • 1.8% Accurate Adjustable Threshold Over Temperature
  • Fully Specified from -40°C to +125°C for Reliability in Extreme Temperatures
  • Low Supply Current (18μA typ) Reduces Power Consumption

Applications

AI Translation
  • Medical Equipment
  • Intelligent Instruments
  • Portable Equipment
  • Computers/Servers
  • Critical μP Monitoring
  • Set-Top Boxes
  • Telecom